Delta Electronics PD01S/D Series DC/DC Converters - Through Hole

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-15Vout, 1W 50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 15 V 34 mA - 15 V 34 mA 3 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-15Vout, 1W 50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 15 V 34 mA - 15 V 34 mA 3 kV SIP-4 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 1W 100In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 1W 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 3.3 V 260 mA 3 kV SIP-4 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 1W 46In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 3 kV SIP-4 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 1W 88In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 84 mA 3 kV SIP-4 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-9Vout, 1W 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 9 V 56 mA - 9 V 56 mA 3 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-12Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-15Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 34 mA - 15 V 34 mA SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-5Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-9Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 9 V 56 mA - 9 V 56 mA SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-12Vout, 1W Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-5Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 5 V 100 mA - 5 V 100 mA SIP-4 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-9Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 9 V 56 mA - 9 V 56 mA SIP-4 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-12Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-4 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 260 mA 3 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 9Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 9 V 110 mA SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 3 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 3 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 3.3 V 260 mA SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 9Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 9 V 110 mA SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 3 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 67 mA 3 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 9Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 9 V 110 mA 3 kV SIP-4 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PD01S/D