RECOM R5M Series DC/DC Converters - SMD

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 5W 9-36Vin +/-05Vout +/-500mA 53In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 9 VDC 36 VDC 5 VDC 500 mA - 5 VDC - 500 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 50 C - 40 C R5M
RECOM Power DC/DC Converters - SMD 5W 9-36Vin 05Vout 1A 83In Stock
280Expected 02/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 VDC 36 VDC 5 VDC 1 A 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 50 C - 40 C R5M
RECOM Power DC/DC Converters - SMD 5W 9-36Vin +/-12Vout +/-210mA 48In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 9 VDC 36 VDC 12 VDC 210 mA - 12 VDC - 210 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 50 C - 40 C R5M
RECOM Power DC/DC Converters - SMD 5W 9-36Vin 12Vout 420mA 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 VDC 36 VDC 12 VDC 420 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 50 C - 40 C R5M
RECOM Power DC/DC Converters - SMD 5W 9-36Vin 15Vout 333mA 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 VDC 36 VDC 15 VDC 333 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 50 C - 40 C R5M
RECOM Power DC/DC Converters - SMD 5W 9-36Vin 3.3Vout 1A 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 VDC 36 VDC 3.3 VDC 1 A 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 50 C - 40 C R5M
RECOM Power DC/DC Converters - SMD 5W 9-36Vin +/-15Vout +/-168mA 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 9 VDC 36 VDC 15 VDC 168 mA - 15 VDC - 168 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 50 C - 40 C R5M
RECOM Power DC/DC Converters - SMD 5W 18-75Vin 05Vout 1A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 18 VDC 75 VDC 5 VDC 1 A 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 50 C - 40 C R5M
RECOM Power DC/DC Converters - SMD 5W 18-75Vin 12Vout 420mA
40Expected 25/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 18 VDC 75 VDC 12 VDC 420 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 50 C - 40 C R5M
RECOM Power DC/DC Converters - SMD 5W 9-36Vin 09Vout 555mA Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 VDC 36 VDC 9 VDC 555 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 50 C - 40 C R5M
RECOM Power DC/DC Converters - SMD 5W 9-36Vin 24Vout 210mA Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 VDC 36 VDC 24 VDC 210 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 50 C - 40 C R5M
RECOM Power DC/DC Converters - SMD 5W 18-75Vin +/-05Vout +/-500mA Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 18 VDC 75 VDC 5 VDC 500 mA - 5 VDC - 500 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 50 C - 40 C R5M
RECOM Power DC/DC Converters - SMD 5W 18-75Vin 09Vout 555mA Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 18 VDC 75 VDC 9 VDC 555 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 50 C - 40 C R5M
RECOM Power DC/DC Converters - SMD 5W 18-75Vin +/-12Vout +/-210mA Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 18 VDC 75 VDC 12 VDC 210 mA - 12 VDC - 210 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 50 C - 40 C R5M
RECOM Power DC/DC Converters - SMD 5W 18-75Vin +/-15Vout +/-168mA Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 18 VDC 75 VDC 15 VDC 168 mA - 15 VDC - 168 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 50 C - 40 C R5M
RECOM Power DC/DC Converters - SMD 5W 18-75Vin 15Vout 333mA Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 18 VDC 75 VDC 15 VDC 333 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 50 C - 40 C R5M
RECOM Power DC/DC Converters - SMD 5W 18-75Vin 24Vout 210mA Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 18 VDC 75 VDC 24 VDC 210 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 50 C - 40 C R5M
RECOM Power DC/DC Converters - SMD 5W 18-75Vin 3.3Vout 1A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 18 VDC 75 VDC 3.3 VDC 1 A 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 50 C - 40 C R5M