RECOM RP50-AW Series DC/DC Converters - Through Hole

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin 05Vout 10000mA positive
24Expected 07/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 VDC 36 VDC 5 V 1 A 2.25 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin 12Vout 4200mA positive
16Expected 14/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 VDC 36 VDC 12 V 4.2 A 2.25 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin +/-15Vout +/-1680mA positive
16Expected 07/09/2026
Min.: 1
Mult.: 1

Isolated 2 Output 50 W 9 VDC 36 VDC 15 V 1.68 A - 15 VDC 1.68 A 2.25 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin 15Vout 3330mA positive
16Expected 07/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 VDC 36 VDC 15 V 3.3 A 2.25 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 18-75Vin 05Vout 10000mA positive
16Expected 14/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 18 VDC 75 VDC 5 V 1 A 2.25 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin 05Vout 10000mA negative Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 VDC 36 VDC 5 V 1 A 2.25 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin 05Vout 10000mA negative Heat Sink Non-Stocked Lead-Time 11 Weeks
Min.: 35
Mult.: 35

Isolated 1 Output 50 W 9 VDC 36 VDC 5 V 1 A 2.25 kV 26.5 mm (1.043 in) 26.1 mm (1.028 in) 20.3 mm (0.799 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin 05Vout 10000mA positive Heat Sink Non-Stocked Lead-Time 11 Weeks
Min.: 35
Mult.: 35

Isolated 1 Output 50 W 9 VDC 36 VDC 5 V 1 A 2.25 kV 26.5 mm (1.043 in) 26.1 mm (1.028 in) 20.3 mm (0.799 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin +/-12Vout +/-2100mA negative Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 50 W 9 VDC 36 VDC 15 V 1.68 A - 15 VDC 1.68 A 2.25 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin +/-12Vout +/-2100mA negative Heat Sink Non-Stocked Lead-Time 11 Weeks
Min.: 35
Mult.: 35

Isolated 2 Output 50 W 9 VDC 36 VDC 15 V 1.68 A - 15 VDC 1.68 A 2.25 kV 26.5 mm (1.043 in) 26.1 mm (1.028 in) 20.3 mm (0.799 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin +/-12Vout +/-2100mA positive Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 50 W 9 VDC 36 VDC 15 V 1.68 A - 15 VDC 1.68 A 2.25 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin +/-12Vout +/-2100mA positive Heat Sink Non-Stocked Lead-Time 11 Weeks
Min.: 35
Mult.: 35

Isolated 2 Output 50 W 9 VDC 36 VDC 15 V 1.68 A - 15 VDC 1.68 A 2.25 kV 26.5 mm (1.043 in) 26.1 mm (1.028 in) 20.3 mm (0.799 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin 12Vout 4200mA negative Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 VDC 36 VDC 12 V 4.2 A 2.25 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin 12Vout 4200mA negative Heat Sink Non-Stocked Lead-Time 11 Weeks
Min.: 35
Mult.: 35

Isolated 1 Output 50 W 9 VDC 36 VDC 12 V 4.2 A 2.25 kV 26.5 mm (1.043 in) 26.1 mm (1.028 in) 20.3 mm (0.799 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin 12Vout 4200mA positive Heat Sink Non-Stocked Lead-Time 11 Weeks
Min.: 35
Mult.: 35

Isolated 1 Output 50 W 9 VDC 36 VDC 12 V 4.2 A 2.25 kV 26.5 mm (1.043 in) 26.1 mm (1.028 in) 20.3 mm (0.799 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin +/-15Vout +/-1680mA negative Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 50 W 9 VDC 36 VDC 15 V 1.68 A - 15 VDC 1.68 A 2.25 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin +/-15Vout +/-1680mA negative Heat Sink Non-Stocked Lead-Time 11 Weeks
Min.: 35
Mult.: 35

Isolated 2 Output 50 W 9 VDC 36 VDC 15 V 1.68 A - 15 VDC 1.68 A 2.25 kV 26.5 mm (1.043 in) 26.1 mm (1.028 in) 20.3 mm (0.799 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin +/-15Vout +/-1680mA positive Heat Sink Non-Stocked Lead-Time 11 Weeks
Min.: 35
Mult.: 35

Isolated 2 Output 50 W 9 VDC 36 VDC 15 V 1.68 A - 15 VDC 1.68 A 2.25 kV 26.5 mm (1.043 in) 26.1 mm (1.028 in) 20.3 mm (0.799 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin 15Vout 3330mA negative Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 VDC 36 VDC 15 V 3.3 A 2.25 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin 15Vout 3330mA negative Heat Sink Non-Stocked Lead-Time 11 Weeks
Min.: 35
Mult.: 35

Isolated 1 Output 50 W 9 VDC 36 VDC 15 V 3.3 A 2.25 kV 26.5 mm (1.043 in) 26.1 mm (1.028 in) 20.3 mm (0.799 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin 15Vout 3330mA positive Heat Sink Non-Stocked Lead-Time 11 Weeks
Min.: 35
Mult.: 35

Isolated 1 Output 50 W 9 VDC 36 VDC 15 V 3.3 A 2.25 kV 26.5 mm (1.043 in) 26.1 mm (1.028 in) 20.3 mm (0.799 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin +/-24Vout +/-1050mA negative Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 50 W 9 VDC 36 VDC 24 V 1.05 A - 24 VDC 1.05 A 2.25 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin +/-24Vout +/-1050mA negative Heat Sink Non-Stocked Lead-Time 11 Weeks
Min.: 35
Mult.: 35

Isolated 2 Output 50 W 9 VDC 36 VDC 24 V 1.05 A - 24 VDC 1.05 A 2.25 kV 26.5 mm (1.043 in) 26.1 mm (1.028 in) 20.3 mm (0.799 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin +/-24Vout +/-1050mA positive Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 50 W 9 VDC 36 VDC 24 V 1.05 A - 24 VDC 1.05 A 2.25 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin +/-24Vout +/-1050mA positive Heat Sink Non-Stocked Lead-Time 11 Weeks
Min.: 35
Mult.: 35

Isolated 2 Output 50 W 9 VDC 36 VDC 24 V 1.05 A - 24 VDC 1.05 A 2.25 kV 26.5 mm (1.043 in) 26.1 mm (1.028 in) 20.3 mm (0.799 in) Industrial + 110 C - 40 C RP50-AW