Texas Instruments MouseReel DC/DC Converters - SMD

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 12A 12V Input WideAdj Module 2In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 12 A Module Industrial PTH12010W
Texas Instruments DC/DC Converters - SMD 0.8 to 1.8V 18A 12V Input WideAdj Module 2In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 32 W 10.8 V 13.2 V 800 mV to 1.8 V 18 A Module 38 mm (1.496 in) 22 mm (0.866 in) 9.7 mm (0.382 in) Industrial PTH12020L
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 26A 12V Input WideAdj Module 2In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 10.2 V 13.8 V 1.2 V to 5.5 V 26 A Module Industrial PTH12030W
Texas Instruments DC/DC Converters - SMD 10-A 2.2V to 5.5V Ad j Pwr Mod A 595-PTH A 595-PTH04T240WAS 3In Stock
Min.: 1
Mult.: 1
: 250
No
Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 10 A Industrial PTH04T240W
Texas Instruments DC/DC Converters - SMD 10A 4.5-14V-Input Wi de-Out Adj Pwr Mdl A 595-PTH08T240WAS 2In Stock
Min.: 1
Mult.: 1
: 250
No
Non-Isolated 1 Output 4.5 V 14 V 700 mV to 5.5 V 10 A Industrial PTH08T240W
Texas Instruments DC/DC Converters - SMD 0.8 to 1.8V 10A 12V Input WideAdj Module 4In Stock
Min.: 1
Mult.: 1
: 250
No
Non-Isolated 1 Output 10.8 V 13.2 V 800 mV to 1.8 V 10 A Module Industrial PTH12060L
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 10A 12V Input WideAdj Module 1In Stock
Min.: 1
Mult.: 1
: 250
No
Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 10 A Module Industrial PTH12060W
Texas Instruments DC/DC Converters - SMD 1A Nano Mod w/ 5.5V Max Inpt VTG A 595-L A 595-LMZ10501SILT
11 850On Order
Min.: 1
Mult.: 1
Max.: 270
: 3 000

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 1 A 3.1 mm (0.122 in) 2.7 mm (0.106 in) 1.5 mm (0.059 in) Industrial LMZ10501
Texas Instruments DC/DC Converters - SMD SWITCHER Nano Module 5.5V Max V 8-uSiP A A 595-LMZ20501SILT
36 602On Order
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 1 A Module 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial LMZ20501
Texas Instruments DC/DC Converters - SMD LMZ20502 2A switcher Mod 5.5V Max Input A 595-LMZ20502SILT
23 480On Order
Min.: 1
Mult.: 1
Max.: 270
: 3 000

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 2 A 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial LMZ20502
Texas Instruments DC/DC Converters - SMD LMZ20502 2A switcher Mod 5.5V Max Input A 595-LMZ20502SILR
8 100On Order
Min.: 1
Mult.: 1
Max.: 220
: 250

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 2 A 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial LMZ20502
Texas Instruments DC/DC Converters - SMD 3V to 17V 0.65A Ste p-Down DC/DC Power M A 595-LMZ21700SILT
5 770Expected 15/02/2027
Min.: 1
Mult.: 1
Max.: 230
: 3 000

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 650 mA 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial LMZ21700
Texas Instruments DC/DC Converters - SMD 650mA SIMPLE Switche r Nano Module A 595 A 595-LMZ21700SILR
8 371On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 650 mA Module 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial LMZ21700
Texas Instruments DC/DC Converters - SMD 3V to 17V 1A Step-D own DC/DC Power Modu A 595-LMZ21701SILT
47 101Expected 10/05/2027
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 1 A 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial LMZ21701
Texas Instruments DC/DC Converters - SMD 1A SIMPLE Switcher N ano Mod A 595-LMZ21 A 595-LMZ21701SILR
21 236On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 1 A 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial LMZ21701
Texas Instruments DC/DC Converters - SMD 7A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31707RVQT
4 500On Order
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 7 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial LMZ31707
Texas Instruments DC/DC Converters - SMD 36-V 0.5-A Step-Dow n DC/DC Power Module A 595-LMZM23600SILT
20 580On Order
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 4 V 36 V 2.5 V to 15 V 500 mA uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial LMZM23600
Texas Instruments DC/DC Converters - SMD 36-V 0.5-A Step-Dow n DC/DC Power Module A 595-LMZM23600SILR
7 675On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4 V 36 V 2.5 V to 15 V 500 mA uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial LMZM23600
Texas Instruments DC/DC Converters - SMD 36-V 0.5-A Step-Dow n DC/DC Power Module A 595-LMZM23600V5SILT
11 960On Order
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 4 V 36 V 5 V 500 mA uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial LMZM23600
Texas Instruments DC/DC Converters - SMD 36-V 0.5-A Step-Dow n DC/DC Power Module A 595-LMZM23600V5SILR
13 140On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4 V 36 V 5 V 500 mA uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial LMZM23600
Texas Instruments DC/DC Converters - SMD 36-V 1-A Step-Down D C-DC Power Module i A 595-LMZM23601SILT
12 847On Order
Min.: 1
Mult.: 1
Max.: 170
: 3 000

Non-Isolated 1 Output 4 V 36 V 2.5 V to 15 V 1 A uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial LMZM23601
Texas Instruments DC/DC Converters - SMD 36-V 1-A Step-Down D C-DC Power Module i A 595-LMZM23601SILR
3 665On Order
Min.: 1
Mult.: 1
Max.: 50
: 250

Non-Isolated 1 Output 4 V 36 V 2.5 V to 15 V 1 A uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial LMZM23601
Texas Instruments DC/DC Converters - SMD 36-V 1-A Step-Down D C-DC Power Module i A 595-LMZM23601V3SILT
33 000On Order
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 4 V 36 V 3.3 V 1 A uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial LMZM23601
Texas Instruments DC/DC Converters - SMD 17V Input 2A Synchro nous Step-Down Conv A 595-TPS82140SILT
27 976On Order
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 2 A uSIP-8 3 mm (0.118 in) 3 mm (0.118 in) 1.5 mm (0.059 in) Industrial TPS82140
Texas Instruments DC/DC Converters - SMD 17V Input 2A Synchro nous Step-Down Conv A 595-TPS82140SILR
7 751On Order
Min.: 1
Mult.: 1
Max.: 250
: 250

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 2 A uSIP-8 3 mm (0.118 in) 3 mm (0.118 in) 1.53 mm (0.06 in) Industrial TPS82140