Chassis DC/DC Converters - Chassis Mount

Results: 3 499
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 48Vout 1.56A Cov 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 48 V 1.56 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 34.2 mm Industrial + 100 C - 40 C CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 48Vout 1.56A Cov NL 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 48 V 1.56 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 34.2 mm Industrial + 100 C - 40 C CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 5Vout 15A Cov NL 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 5 V 15 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 34.2 mm Industrial + 100 C - 40 C CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 750W 200-425Vin 12Vout 62.5A NLog 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 750 W 200 V 425 V 12 V 62.5 A 3 kV Full Brick 9.45 in 4.33 in 1.65 in Industrial + 85 C - 40 C CFB750-300S-CMFD
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 100W 5V@20A 8thBrick Neg/Pin length:3.8mm 215In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 36 V 75 V 5 V 20 A 2.25 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C AVO100
Cincon DC/DC Converters - Chassis Mount 750W 200-425Vin 12Vout 62.5A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 750 W 200 V 425 V 12 V 62.5 A 3 kV Full Brick 9.45 in 4.33 in 1.65 in Industrial + 85 C - 40 C CFB750-300S-CMFD
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 10 36 Vdc input, +/-12 Vdc, 1.25 A, dual regulated output, chassis mount 26In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 10 VDC 36 VDC 12 VDC 1.25 A - 12 VDC - 1.25 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 12 Vdc, 6.25 A, single regulated output, chassis mount, open-frame 68In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 9.5 V 75 V 12 V 6.25 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST75W
RECOM Power DC/DC Converters - Chassis Mount 300W 14.4-170in 24out 13.75A 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 16.8 V 137.5 V 24 V 13.75 A 3.5 kVAC, 5 kVDC 209 mm 141 mm 48 mm Industrial + 90 C - 40 C RMD300-UW
Cincon DC/DC Converters - Chassis Mount 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 9 V 75 V 28 V 2.67 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C CQB75W8 CMFC(D)
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, -10kV DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, SHV-5kV HVout connector 1In Stock
Min.: 1
Mult.: 1
Non-Isolated Industrial
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 12 Vdc, 4.17 A, single regulated output, chassis mount, open-frame 46In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 9.5 V 75 V 12 V 4.17 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 24 Vdc, 2.08 A, single regulated output, chassis mount, open-frame 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 9.5 V 75 V 24 V 2.08 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 48 Vdc, 1.05 A, single regulated output, chassis mount 25In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 9.5 V 75 V 48 V 1.05 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 48 Vdc, 1.05 A, single regulated output, chassis mount, open-frame 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 9.5 V 75 V 48 V 1.05 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 15 Vdc, 5 A, single regulated output, chassis mount, open-frame 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 9.5 V 75 V 15 V 5 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST75W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 24 Vdc, 3.12 A, single regulated output, chassis mount, open-frame 38In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 9.5 V 75 V 24 V 3.12 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST75W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 28 Vdc, 2.67 A, single regulated output, chassis mount, open-frame 24In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 9.5 V 75 V 28 V 2.67 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST75W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 48 Vdc, 1.56 A, single regulated output, chassis mount, open-frame 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 9.5 V 75 V 48 V 1.56 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST75W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9 36 Vdc input, 12 Vdc, 12.5 A, single output, chassis mount 152In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 9 V 36 V 12 V 12.5 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK150W
RECOM Power DC/DC Converters - Chassis Mount 300W 18-126Vin 13.7Vout 22A Conn 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 106 V 13.7 V 22 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial + 75 C - 40 C RMOD300-UW
RECOM Power DC/DC Converters - Chassis Mount 300W 18-126Vin 13.7Vout 22A Fuse IP67 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 106 V 13.7 V 22 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial + 75 C - 40 C RMOD300-UW
RECOM Power DC/DC Converters - Chassis Mount 360W 18-126Vin 24.5Vout 15A Fuse 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 360 W 18 V 106 V 24.5 V 15 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial + 75 C - 40 C RMOD360-UW
RECOM Power DC/DC Converters - Chassis Mount 150W 14.4-154in 24out 6.88A 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 16.8 V 137.5 V 24 V 6.88 A 3.5 kVAC, 5 kVDC 188.6 mm 116 mm 42.5 mm Industrial + 90 C - 40 C RMD150-UW
RECOM Power DC/DC Converters - Chassis Mount 400W 33.6-125Vin 13Vout 30.8A 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 33.6 V 125 V 13 V 30.8 A 2.5 kVDC 203 mm 115 mm 61 mm + 85 C - 35 C RMOD400-EW