Chassis DC/DC Converters - Chassis Mount

Results: 3 445
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Chassis Mount 10W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 451In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 5.1 V 2 A 3 kV 79 mm 34 mm 22 mm Industrial + 93 C - 40 C TMDC10
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 287In Stock
155Expected 25/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 12 V 5 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 85 C - 40 C TMDC 60
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 238In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 24 V 2.5 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 85 C - 40 C TMDC 60
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 192In Stock
972On Order
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 48 V 1.25 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 85 C - 40 C TMDC 60
RECOM Power DC/DC Converters - Chassis Mount 17-48Vin 12Vout 500mA Wired 929In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 W 9 V 72 V 12 V 500 mA SIP-3 12 mm (0.472 in) 9.7 mm (0.382 in) 24 mm (0.945 in) Industrial + 85 C - 40 C R-78HB
RECOM Power DC/DC Converters - Chassis Mount 500W 43.2-170Vin 24Vout 21A 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 50.4 V 137.5 V 24 V 21 A 3.5 kV 209 mm 141 mm 48 mm Industrial + 85 C - 40 C RMD500-EW
MEAN WELL DC/DC Converters - Chassis Mount 150W 250-1500Vin 24V 6.2A
26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 250 V 1.5 kV 24 V 6.2 A 191 mm 86 mm 41 mm Industrial + 80 C - 40 C RSDH-150
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY;24RCM200-1515DM;DC-DC;;16.8to45V;+15V/-15V;6.7A/6.7A;200W;CHASSIS MOUNT;;;CONVECTION COOLING;;; 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 200 W 16.8 VDC 45 VDC 15 V 6.7 A - 15 V Non-Standard 188.6 mm 116 mm 38 mm Industrial + 70 C - 40 C RCM200
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY;24RCM300-2424DM;DC-DC;;16.8to45V;+24V/-24V;6.25A/6.25A;300W;CHASSIS MOUNT;;;CONVECTION COOLING;;; 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 300 W 16.8 V 45 V 24 V 6.25 A - 24 V 6.25 A 4.2 kV 188.6 mm 116 mm 38 mm Industrial + 70 C - 40 C RCM300
TDK-Lambda DC/DC Converters - Chassis Mount DC-DC, 400W, 9-18V, 0.8-8V 60A, 16th Brick 24In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 400 W 9 V 18 V 800 mV to 8 V 60 A 38.1 mm (1.5 in) 49.5 mm (1.949 in) 13 mm (0.512 in) Industrial + 115 C - 40 C RGB
TDK-Lambda DC/DC Converters - Chassis Mount DC-DC, 750W, 18-32V, 3.3-18V 45A, 16th Brick 54In Stock
72Expected 21/10/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 750 W 18 V 32 V 3.3 V to 18 V 45 A 38.1 mm (1.5 in) 49.5 mm (1.949 in) 13 mm (0.512 in) Industrial + 115 C - 40 C RGB
TDK-Lambda DC/DC Converters - Chassis Mount DC-DC, 750W, 18-32V, 3.3-18V 45A, 16th Brick, Full feature 30In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 750 W 18 V 32 V 3.3 V to 18 V 45 A 38.1 mm (1.5 in) 49.5 mm (1.949 in) 13 mm (0.512 in) Industrial + 115 C - 40 C RGB
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 15W, Chassis-mount, I10 differential interface 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 23 V 30 V 0 V to 10 kV 1.5 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, Enhanced Stablility 1In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 4 W 23 V 30 V 0 V to 10 kV 400 uA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +15kV DC HVout, 15W, Chassis-mount, I10 differential interface 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 23 V 30 V 0 V to 15 kV 1 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial + 45 C - 10 C
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 4000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, SHV-5kV HVout connector 2In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 21.6 V 26.4 V 4 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, +6000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter 1In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 21.6 V 26.4 V 6 kV 167 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial + 45 C + 10 C HVA
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:10W Precision Scientific 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 22 V 26 V 150 V to 15 kV 667 uA 185 mm 94 mm 41 mm PSM10 Series
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:10W Precision Scientific 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 22 V 26 V 150 V to 15 kV 667 uA 185 mm 94 mm 41 mm PSM10 Series
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:10W Precision Scientific 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 22 V 26 V 50 V to 5 kV 2 mA 185 mm 94 mm 41 mm PSM10 Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 400 W, 10 36 Vdc input, 48 Vdc, 8.3 A, single output, chassis mount
10In Stock
60Expected 04/09/2026
Min.: 1
Mult.: 1
Isolated 1 Output 398 W 10 V 36 V 48 V 8.3 A 1.5 kV 199 mm 127 mm 38.9 mm Industrial + 85 C - 40 C VFK400W

Vicor DC/DC Converters - Chassis Mount MicroRAM Output Ripple MOD /10 Pack 259In Stock
Min.: 1
Mult.: 1

Isolated
Vicor DC/DC Converters - Chassis Mount 320W 28Vin 15Vout Cgrade 3414 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 16 V 50 V 12 V 26.67 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial + 100 C - 20 C DCM3414x50M17C2
Vicor DC/DC Converters - Chassis Mount Chassis Mnt 28 Vin 12 Vout, 320 W, C gr 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 16 V 50 V 12 V 26.67 A 1.5 kV 85.9 mm 35.5 mm 9.3 mm Industrial + 100 C - 20 C DCM3414x50M13C2
Vicor DC/DC Converters - Chassis Mount Chassis Mnt 28 Vin 12 Vout, 320 W, T gr 34In Stock
69On Order
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 16 V 50 V 12 V 26.67 A 1.5 kV 85.9 mm 35.5 mm 9.3 mm Industrial + 100 C - 40 C DCM3414x50M13C2