Chassis DC/DC Converters - Chassis Mount

Results: 3 506
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19 74 Vdc input, +/-15 Vdc, 1 A, dual regulated output, chassis mount 12In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 19 VDC 74 VDC 15 VDC 1 A - 15 VDC - 1 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19 74 Vdc input, 5 Vdc, 6 A, single regulated output, chassis mount 12In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 19 VDC 74 VDC 5 VDC 6 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 12 Vdc, 4.17 A, single regulated output, chassis mount 26In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 9.5 V 75 V 12 V 4.17 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 24 Vdc, 2.08 A, single regulated output, chassis mount 17In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 9.5 V 75 V 24 V 2.08 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9 36 Vdc input, 48 Vdc, 3.12 A, single output, chassis mount 57In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 9 V 36 V 48 V 3.12 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK150W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 10 36 Vdc input, 24 Vdc, 8.3 A, single output, chassis mount 62In Stock
128Expected 27/10/2026
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 10 V 36 V 24 V 8.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W
Vicor DC/DC Converters - Chassis Mount 3414 28V 12V320WCA 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 16 V 50 V 12 V 26.67 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial
Vicor DC/DC Converters - Chassis Mount 320W 16-50Vin 28Vout 11.43A 3414 Chassis 89In Stock
7Expected 20/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 16 V 50 V 28 V 11.43 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x50M31C2
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9 36 Vdc input, 12 Vdc, 4.16 A, single output, chassis mount 107In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 36 V 12 V 4.16 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK50W
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 132 W 66 V 150 V 24 V 2.2 A 24 V 2.2 A 2.1 kV 164 mm 111 mm 19.8 mm Industrial Q
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9 36 Vdc input, 24 Vdc, 6.5 A, single output, chassis mount 89In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 156 W 9 V 36 V 24 V 6.5 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK150W
Vicor DC/DC Converters - Chassis Mount 28V/5V 50W MINIMOD BUSMOD
40In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 18 V 50 V 5 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial MI-J00
TRACO Power DC/DC Converters - Chassis Mount 6W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 52In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 75 V 12 V 500 mA 3 kV 53 mm 34 mm 26.5 mm Industrial TMDC06
Vicor DC/DC Converters - Chassis Mount 28V/24V,100W/12V,100W/5V,50W
6In Stock
Min.: 1
Mult.: 1
No
Isolated 3 Output 100 W 18 V 50 V 24 V 20 A 12 V 20 A 4.242 kV 218 mm 185 mm 25.2 mm Industrial
TRACO Power DC/DC Converters - Chassis Mount 60W 80-160Vin 48V 1250mA Chassis mnt 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 80 V 160 V 48 V 1.25 A 3 kV 112 mm 67.8 mm 38 mm Industrial TMDC 60H
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 71In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 5.1 V 12 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial TMDC 60
Vicor DC/DC Converters - Chassis Mount FG COMPAC
3In Stock
Min.: 1
Mult.: 1
No
Isolated 3 Output 100 W 18 V 50 V 5 V 15 A 5 V 15 A 4.242 kV 218 mm 185 mm 25.2 mm Industrial
Vicor DC/DC Converters - Chassis Mount 12V/95V 75W CONVERTER BUSMOD
35In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 10 V 20 V 95 V 15 A 3 kV 117 mm 60.9 mm 12.7 mm Industrial VI-200
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, -15/+5.6Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, 7In Stock
Min.: 1
Mult.: 1
Isolated 3 Output 24 W 22.8 V 25.2 V 24 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 29.8 mm Industrial FL
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 18 75 Vdc input, 12 Vdc, 16.7 A, single output, chassis mount
59Expected 01/09/2026
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 18 V 75 V 12 V 16.7 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 12 V 1.67 A 2.5 kV 96 mm 54 mm 23.3 mm Industrial DTE20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 400 W, 10 36 Vdc input, 24 Vdc, 16.66 A, single output, chassis mount
8In Stock
12On Order
Min.: 1
Mult.: 1
Isolated 1 Output 400 W 10 V 36 V 24 V 16.7 A 1.5 kV 199 mm 127 mm 38.9 mm Industrial VFK400W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 18 75 Vdc input, 48 Vdc, 4.2 A, single output, chassis mount 9In Stock
64Expected 17/11/2026
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 18 V 75 V 48 V 4.2 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:70W X-Ray,Grnd Fil,RS232 1In Stock
Min.: 1
Mult.: 1

1 Output 72 W 60 kV 1.2 mA 228 mm 127 mm 72.9 mm Industrial XRG70 Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9 36 Vdc input, 28 Vdc, 3.57 A, single output, chassis mount 26In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 9 V 36 V 28 V 3.57 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W