Chassis DC/DC Converters - Chassis Mount

Results: 3 505
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 18 75 Vdc input, 48 Vdc, 4.2 A, single output, chassis mount 9In Stock
64Expected 17/11/2026
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 18 V 75 V 48 V 4.2 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 600 W, 18 36 Vdc input, 12 Vdc, 50 A, single regulated output, chassis mount
31In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 18 V 36 V 12 V 50 A 1.5 kV 199 mm 127 mm 39.1 mm Industrial VFK600
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 10 36 Vdc input, 15 Vdc, 13.3 A, single output, chassis mount 30In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 10 V 36 V 15 V 13.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W
CUI Inc. DC/DC Converters - Chassis Mount Isolated Chassis Mount DC-DC Cnvrt 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 36 V 5 V 10 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK50W
TRACO Power DC/DC Converters - Chassis Mount 182W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 43 V 160 V 48 V 3.8 A 1.591 kV 103 mm 88.9 mm 87.6 mm TEQ 160WIR
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 61In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 12 V 1.67 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial DTJ20
Cosel DC/DC Converters - Chassis Mount 3-14.4Vin .6-5.5Vout 6A Non-isolated SMT 668In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3 V 14.4 V 600 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7 mm (0.276 in) Industrial BR
Vicor DC/DC Converters - Chassis Mount DCM 3414 48V 28V/320W 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 36 V 75 V 28 V 11.43 A 2.25 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x75H31C2
Vicor DC/DC Converters - Chassis Mount VDCM 3714 300V 48V/500W C CA 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 200 V 420 V 48 V 10.42 A 2.121 kV 95.1 mm 35.5 mm 9.4 mm Industrial DCM3714xD2H53E0
TRACO Power DC/DC Converters - Chassis Mount 240W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 43 V 160 V 48 V 5 A 2.25 kV 103.2 mm 88.9 mm 87.6 mm Industrial TEQ 200WIR
MEAN WELL DC/DC Converters - Chassis Mount 30W 40-160Vin 5Vout 6A Railway 207In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 40 V 160 V 5 V 6 A 4 kV 113 mm 60 mm 25 mm Industrial RSD-30
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9 36 Vdc input, 5 Vdc, 20 A, single output, chassis mount 48In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 9 V 36 V 5 V 20 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W
Vicor DC/DC Converters - Chassis Mount connector-pair vicor inmate 17In Stock
Min.: 1
Mult.: 1
Vicor DC/DC Converters - Chassis Mount 24V/24V 12V 100W 50W MASTER DU 2In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 50 W 42 V 60 V 24 V 12 V 3 kV 125 mm 125 mm 15.75 mm Industrial MegaMod
TRACO Power DC/DC Converters - Chassis Mount 40W 9-36Vin +/-15V 1.33A Iso Encap 50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 9.5 V 36 V 15 V 1.33 A - 15 V 1.33 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ 40WIR
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 57In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 48 V 420 mA 2.5 kV 96 mm 54 mm 23.3 mm Industrial DTE20
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +12Vdc input, +12Vdc primary output, -15/+5.6Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, One up isolated control channel 2In Stock
Min.: 1
Mult.: 1
Isolated 3 Output 12 W 11.4 V 12.6 V 12 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 29.8 mm Industrial FL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, +6000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls 1In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 21.6 V 26.4 V 6 kV 167 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial HVA
Vicor DC/DC Converters - Chassis Mount 24V/24V 75W MINIMOD BUSMOD 5In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 18 V 36 V 24 V 15 A 3 kV Half Brick 61 mm 57.9 mm 27.4 mm Industrial VI-J00/VE-J00
Vicor DC/DC Converters - Chassis Mount 24V/24V 450W COMPAC 2In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 450 W 21 V 32 V 24 V 4.242 kV 218 mm 185 mm 25.2 mm Industrial ComPAC
Vicor DC/DC Converters - Chassis Mount 12V/24V 75W CONVERTER BUSMOD 4In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 10 V 20 V 24 V 15 A 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial VE-200
MEAN WELL DC/DC Converters - Chassis Mount 300W 25.2-46.8Vin 12V 25A Railway 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 25.2 V 46.8 V 12 V 25 A 4 kV 216 mm 96.5 mm 40 mm Industrial RSD-300
Advantech DC/DC Converters - Chassis Mount 80plus Mini-Redundant (1+1)R 750W(FSP) 3In Stock
Min.: 1
Mult.: 1

5 Output 750 W 3.3 V 24 A 10 V 30 A 200 mm 150 mm 84 mm Industrial
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 4000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls 3In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 21.6 V 26.4 V 4 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial HVA
Vicor DC/DC Converters - Chassis Mount 384Vin 12Vout 125A Digital Chassis 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 260 V 410 V 12 V 125 A 2.121 kV 111 mm 35.5 mm 9.4 mm BCM4414xD1E13A3yzz