Chassis DC/DC Converters - Chassis Mount

Results: 3 499
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 18 75 Vdc input, 24 Vdc, 6.5 A, single output, chassis mount 18In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 156 W 18 V 75 V 24 V 6.5 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK150W
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 18 V 75 V 5 V 1.5 A 1.5 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -1000V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Eared mounting flange 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 23 V 30 V - 1 kV to 0 V 20 mA Non-standard 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial + 65 C - 40 C A
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9 36 Vdc input, 15 Vdc, 3.33 A, single output, chassis mount 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 36 V 15 V 3.33 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK50W
Vicor DC/DC Converters - Chassis Mount 500W 270Vin 28Vout Tgrade 3714 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 160 V 420 V 28 V 17.86 A 2.121 kV 95.1 mm 35.5 mm 9.4 mm Industrial + 125 C - 40 C DCM3714xD2K31E0
Cincon DC/DC Converters - Chassis Mount 75W 12-160Vin 15Vout 5A Neg 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 12 V 160 V 15 V 5 A 3 kVAC, 4.2 kVDC 1/4 Brick 57.8 mm 36.8 mm 12.7 mm Industrial + 105 C - 40 C CQB75W14
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin +/-15Vout 333mA 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 10 V 160 V 15 V 333 mA 15 V 333 mA 3 kVAC 101.6 mm 54.4 mm 20.3 mm + 100 C - 40 C EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount DC-DC Converter with Cover, Chassis Mount, 300 Watt, 4:1 Input, 43-160Vin, 48Vout, 90.5%, 4700uF 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 43 V 160 V 48 V 6.25 A 3 kV 165 mm 78.6 mm 40 mm Industrial + 100 C - 40 C CHB300W-110S-CM


Cincon DC/DC Converters - Chassis Mount 3In Stock
Min.: 1
Mult.: 1

ETA-USA VTB12SC110-O
ETA-USA DC/DC Converters - Chassis Mount 5In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 85 V 160 V 12 V 4.3 A 1.5 kV 160 mm 96 mm 33 mm Industrial + 50 C 0 C VTB
Vicor DC/DC Converters - Chassis Mount 28V/15V 50W MINIMOD BUSMOD
2In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 18 V 50 V 15 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 40 C MI-J00
Vicor DC/DC Converters - Chassis Mount 24V/15V 50W MINIMOD BUSMOD
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 21 V 32 V 15 V 10 A 3 kV Half Brick 61 mm 57.9 mm 27.4 mm Industrial + 100 C - 10 C VI-J00/VE-J00
Vicor DC/DC Converters - Chassis Mount 12V 12V 50W MEGA 1UP
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 10 V 20 V 12 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial + 100 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount 72V/24V 100W MEGA JR
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 55 V 100 V 24 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial + 100 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-P611-CUU 300V/12V 12V 200W
1In Stock
Min.: 1
Mult.: 1
No
Isolated 2 Output 200 W 21 V 32 V 12 V 12 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 25 C
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 5V 8A 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 5 VDC 8 A 3 kVAC 143 mm 65.02 mm 22 mm + 85 C - 40 C ECB40W18 ECRT/EDRT
Vicor DC/DC Converters - Chassis Mount 12V/21V 50W SPECIAL BUSMOD
2In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 10 V 20 V 24 V Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 110V/24V 100W MINIMOD BUSMOD
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 66 V 160 V 24 V 20 A 3 kV Half Brick 61 mm 57.9 mm 27.4 mm Industrial + 100 C - 10 C VI-J00/VE-J00
Bel Power Solutions DC/DC Converters - Chassis Mount DC-DC CONVERTER
3In Stock
Min.: 1
Mult.: 1
Isolated 3 Output 96 W 16 V 36 V 5.1 V 12 A 12 V 5 A 164 mm 111 mm 20.3 mm
Cincon DC/DC Converters - Chassis Mount 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 9 V 75 V 48 V 1.56 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 9 V 75 V 12 V 6.25 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C CQB75W8 CMFC(D)
Vicor DC/DC Converters - Chassis Mount VI-L51-CV
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 100 V 200 V 12 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 12V 100W MEGA 1UP
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 18 V 36 V 12 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial + 85 C - 10 C MegaMod
Vicor DC/DC Converters - Chassis Mount 12V/5V 3.3V 75W 75W MASTER DUA
1In Stock
Min.: 1
Mult.: 1
No
Isolated 2 Output 75 W 10 V 20 V 5 V 3.3 V 15 A 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount 36V 24V 24V 50W 50W MEGA 2UP
1In Stock
Min.: 1
Mult.: 1
No
Isolated 2 Output 50 W 21 V 56 V 24 V 24 V 3 kV 125 mm 65.5 mm 15.75 mm Industrial + 100 C - 25 C