Chassis DC/DC Converters - Chassis Mount

Results: 3 499
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 12V 3.333A DIN 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 12 VDC 3.333 A 3 kVAC 143 mm 65.02 mm 39.1 mm + 85 C - 40 C ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 15V 2.666A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 15 VDC 2.666 A 3 kVAC 143 mm 65.02 mm 22 mm + 85 C - 40 C ECB40W18 ECRT/EDRT
Vicor DC/DC Converters - Chassis Mount 24V 15V 15V 100W 100W MEGA 2UP
1In Stock
Min.: 1
Mult.: 1
No
Isolated 2 Output 100 W 18 V 36 V 15 V 15 V 3 kV 125 mm 65.5 mm 15.75 mm Industrial + 100 C - 40 C
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 600W 28@21.5A FllBrk Alum. NEG/pin 3.8mm 74In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 18 V 36 V 28 V 21.5 A 1.5 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 40 C NXI110
Advanced Energy / Ultravolt CA-25KV-1000
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount Required to operate properly on 15kV and 20kV unipolar models, and on 10kV, 15kV and 20kV bipolar models 7In Stock
Min.: 1
Mult.: 1
Non-Isolated Non-standard Industrial Low Voltage Cables
Advanced Energy / Ultravolt CONN-KIT-FL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount Shells, pins, and wire harness kit 10In Stock
Min.: 1
Mult.: 1
Non-Isolated Industrial
Advanced Energy / Ultravolt CONN-KIT-HP250
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount Shells, pins, and wire harnesses for 250W Models 4In Stock
Min.: 1
Mult.: 1
Non-Isolated Non-standard Industrial Low Voltage Cables


Cincon DC/DC Converters - Chassis Mount 2In Stock
Min.: 1
Mult.: 1
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin 12Vout 835mA DIN Coat 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 10 V 160 V 12 V 835 mA 3 kVAC 101.6 mm 54.4 mm 35.1 mm + 100 C - 40 C EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin +/-15Vout 333mA DIN Coat 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 10 V 160 V 15 V 333 mA 15 V 333 mA 3 kVAC 101.6 mm 54.4 mm 35.1 mm + 100 C - 40 C EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin 5Vout 2A DIN Coat 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 10 V 160 V 5 V 2 A 3 kVAC 101.6 mm 54.4 mm 35.1 mm + 100 C - 40 C EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 15V 2.666A DIN 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 15 VDC 2.666 A 3 kVAC 143 mm 65.02 mm 39.1 mm + 85 C - 40 C ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin 12Vout 835mA Coat 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 10 V 160 V 12 V 835 mA 3 kVAC 101.6 mm 54.4 mm 20.3 mm + 100 C - 40 C EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 5V 8A DIN 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 5 VDC 8 A 3 kVAC 143 mm 65.02 mm 39.1 mm + 85 C - 40 C ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 24V 1.666A 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 24 VDC 1.666 A 3 kVAC 143 mm 65.02 mm 22 mm + 85 C - 40 C ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 24V 1.666A DIN 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 24 VDC 1.666 A 3 kVAC 143 mm 65.02 mm 39.1 mm + 85 C - 40 C ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 10W 10-160Vin 5Vout 2A Coat 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 10 V 160 V 5 V 2 A 3 kVAC 101.6 mm 54.4 mm 20.3 mm + 100 C - 40 C EC7AW18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 12V 3.333A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 12 VDC 3.333 A 3 kVAC 143 mm 65.02 mm 22 mm + 85 C - 40 C ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 54V 740mA DIN 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 54 VDC 740 mA 3 kVAC 143 mm 65.02 mm 39.1 mm + 85 C - 40 C ECB40W18 ECRT/EDRT
RRC Power Solutions DC/DC Converters - Chassis Mount DC (car) adapter for MBC, UBC, SBC chargers 25In Stock
60Expected 14/10/2026
Min.: 1
Mult.: 1

Non-Isolated 2 Output 90 W 11 V 32 V 24 V 6 A 5 V 1 A 115 mm (4.528 in) 53.7 mm (2.114 in) 21.5 mm (0.846 in) Industrial + 40 C - 20 C CAR
Vicor 18362
Vicor DC/DC Converters - Chassis Mount Maxi Inmate Socket M0ONP6 5In Stock
Min.: 1
Mult.: 1

Isolated
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 120W 12V@10A8thBrick NEG/PIN LEN 3.8mm 85In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 36 V 75 V 12 V 10 A 2 kV 1/8 Brick 58.4 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C AVO120
RECOM Power DC/DC Converters - Chassis Mount 40W DC/DC-Converter / Plug & Play Railway / Ultra-wide Input 19In Stock
Min.: 1
Mult.: 1

40 W 16.8 V 137.5 V 24 V 2.5 A 4.2 kVDC 100 mm 60 mm 30 mm RMD40-UW
Cincon DC/DC Converters - Chassis Mount 50-75W 180-450Vin 5Vout 15A Open 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 180 V 450 V 5 V 15 A 3 kV 1/4 Brick 116.8 mm 61 mm 32 mm Industrial + 100 C - 40 C CQB75-300S CMFC(D)
Cincon DC/DC Converters - Chassis Mount 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 9 V 75 V 15 V 5 A 3 kV 1/4 Brick 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C CQB75W8 CMFC(D)