DC/DC Converters - SMD

Results: 15 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 5Vout 83In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 13.5 V 16.5 V 5 V 400 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 24Vout 250In Stock
Min.: 1
Mult.: 1
: 250

Isolated 1 Output 2 W 21.6 V 26.4 V 24 V 83 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 16-36Vi 15Vo 3A 9-24VTrim Reg 113In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 16 V 36 V 15 V 3 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 100 C - 40 C RPMB-3.0
RECOM Power DC/DC Converters - SMD 1W 5Vin +/-5Vout 100mA Dual Out 267In Stock
Min.: 1
Mult.: 1
: 250

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 3 kV 15.24 mm 11.1 mm 8 mm Industrial + 95 C - 40 C R1DX
RECOM Power DC/DC Converters - SMD 7.5W 7-60Vin 1.5A 5.0Vout 92In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 7 V 60 V 5 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 100 C - 40 C RPMH-1.5
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 5 V 400 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical, Industrial + 80 C - 25 C TES 2M
Murata Power Solutions DC/DC Converters - SMD 1W 12VIN 12VOUT SM 123In Stock
Min.: 1
Mult.: 1
: 150

Isolated 1 Output 1 W 9 V 18 V 12 V 83 mA 3 kV 14.99 mm 14.22 mm 11.23 mm Medical, Industrial + 100 C - 40 C MTC1
RECOM Power DC/DC Converters - SMD 1W 05Vin 05Vout 200mA 164In Stock
Min.: 1
Mult.: 1
: 250

Isolated 1 Output 1 W 4.75 V 5.25 V 5 V 200 mA 1 kV 15.24 mm 11.1 mm 8.5 mm Industrial + 100 C - 40 C R1ZX
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 24Vout 625mA 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9 V 36 V 24 V 625 mA 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM15-W
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 12Vout 71In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 12 V 167 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
Vicor DC/DC Converters - SMD MI220MY 28V5V 50W
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 18 V 50 V 5 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 55 C MI-200
Vicor DC/DC Converters - SMD VI-261-CU 300V/12V 200W SMD
5In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 200 V 400 V 12 V 3 kV Full Brick 117 mm 61 mm 12.7 mm VI-200
Vicor DC/DC Converters - SMD VI-B6Z-CU
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 V 400 V 2 V 40 A 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 25 C VE-200
Texas Instruments DC/DC Converters - SMD 30A 5.5-14V-Inp Wide -Out Adj Pwr Mdl A A 595-PTH08T210WAST 52In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 5.5 V 14 V 3.6 V 30 A ECP-13 34.8 mm (1.37 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08T210W
Texas Instruments DC/DC Converters - SMD 10A 4.5-14V-Input Wi de-Out Adj Pwr Mdl A 595-PTH08T240WAST 88In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 4.5 V 14 V 700 mV to 5.5 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08T240W
Texas Instruments DC/DC Converters - SMD 1.5 A Wide I/O Adj M odule 241In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 22.5 W 15 V 36 V 11.85 V to 22 V 1.5 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN78000H
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 4.75-36 Vdc input, 3.3 Vdc output, SMT, open frame, T&R 773In Stock
Min.: 1
Mult.: 1
: 900

Non-Isolated 1 Output 1.65 W 4.75 V 36 V 3.3 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78C-500-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 6.5-36 Vdc input, 5 Vdc output, SMT, open frame, T&R 1 064In Stock
Min.: 1
Mult.: 1
: 900

Non-Isolated 1 Output 2.5 W 6.5 V 36 V 5 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78C-500-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 15-36 Vdc input, 12 Vdc output, SMT, open frame, T&R 801In Stock
Min.: 1
Mult.: 1
: 900

Non-Isolated 1 Output 6 W 15 V 36 V 12 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78C-500-M
Vicor DC/DC Converters - SMD MI221MY 28V12V 50W
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 18 V 50 V 12 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 55 C MI-200
Vicor DC/DC Converters - SMD VI-210-CV 24V/5V 150W SMD
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 21 V 32 V 5 V 117 mm 61 mm 12.7 mm Industrial + 85 C - 25 C VI-200
Vicor DC/DC Converters - SMD VI-220-CW 36V/5V 100W SMD
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 21 V 56 V 5 V 117 mm 61 mm 12.7 mm Industrial + 85 C - 25 C VI-200
Vicor DC/DC Converters - SMD VI-J0M-IY
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 10 V 20 V 10 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 40 C VI-J00/VE-J00
Vicor DC/DC Converters - SMD VI-J1M-CZ
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 25 W 21 V 32 V 10 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial + 100 C - 25 C VI-J00/VE-J00
Vicor DC/DC Converters - SMD 150W 24 Vin 5Vout C Grade
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 18 V 36 V 5 V 3 kV 117 mm 60.9 mm 12.7 mm Industrial + 85 C - 25 C VI-200