SMD/SMT Reel DC/DC Converters - SMD

Results: 6 897
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 1W 5Vin 5Vout 200mA 2 087In Stock
Min.: 1
Mult.: 1
: 450

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SMD-8 12.75 mm 11.1 mm 5.8 mm Industrial R1SX
RECOM Power DC/DC Converters - SMD 3-17Vin 3.3Vout 3A 1 023In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 9.9 W 3 V 17 V 3.3 V 3 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-3.0
RECOM Power DC/DC Converters - SMD 4-36Vi 3.3Vo 2A 1-9VTrim Reg 1 170In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 4 V 36 V 3.3 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMB-2.0
CUI Inc. DC/DC Converters - SMD 1W 5Vin +/-5Vout SMT +/-100mA Iso UnRg T 750In Stock
1 290Expected 29/10/2026
Min.: 1
Mult.: 1
: 430

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial PCN1-M
Murata Power Solutions DC/DC Converters - SMD 1W 5-5V DUAL 1KV DC/DC 500In Stock
500Expected 23/11/2026
Min.: 1
Mult.: 1
: 500

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV 15.24 mm 7.7 mm 6.6 mm NTA
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED 199In Stock
Min.: 1
Mult.: 1
: 200

Isolated 1 Output 2 W 9 V 36 V 5 V 400 mA 1.5 kV 19 mm 17 mm 8.7 mm Industrial ISU02
Monolithic Power Systems (MPS) DC/DC Converters - SMD 1W, Semi-Regulated, 3kVDC Isolated DC-DC Converter 340In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV WSOIC-16
CUI Inc. DC/DC Converters - SMD 1W 12Vin +/-15V SMT +/-33mA Iso UnReg TR 389In Stock
Min.: 1
Mult.: 1
: 430

Isolated 2 Output 1 W 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial PCN1-M


Murata Power Solutions DC/DC Converters - SMD 181In Stock
Min.: 1
Mult.: 1
: 92

Isolated 2 Output 4.74 W 9 V 18 V 15 V 316 mA - 4 V 316 mA 5.7 kV 31.24 mm 14.19 mm 14.19 mm Medical, Industrial MGJ6
CUI Inc. DC/DC Converters - SMD 2.97-3.63Vin 5Vout 200mA 1W Iso SMT TR
454In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial PHP1-M
XP Power DC/DC Converters - SMD DC-DC CONVERTER, 3W, SMD, REGULATED 181In Stock
Min.: 1
Mult.: 1
: 200

Isolated 1 Output 3 W 4.5 V 5.5 V 15 V 200 mA 1.5 kV 19 mm 17 mm 8.7 mm Industrial ISU03
Texas Instruments DC/DC Converters - SMD 2.25A 5/12V Input Wi deAdj Module A 595- A 595-PTH08000WAZ 189In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 14 V 900 mV to 5.5 V 2.25 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTH08000W
TDK DC/DC Converters - SMD 1.00V uPOL 6A Power Module 381In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 16 V 1 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial FS1406
TDK-Lambda DC/DC Converters - SMD 2.4-5.5Vin3A SMT POL .6-3.63Vout NegLogi 199In Stock
Min.: 1
Mult.: 1
: 750

Non-Isolated 1 Output 16.5 W 2.4 V 5.5 V 600 mV to 3.63 V 3 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 4.45 mm (0.175 in) Industrial iCF
Cyntec DC/DC Converters - SMD 5A 12Vin inductor-integrated DC-DC converter 1 002In Stock
Min.: 1
Mult.: 1
: 1 000

Non-Isolated 1 Output 1.9 V 5 V 1.9 V to 5 V 5 A QFN-21 6 mm (0.236 in) 6 mm (0.236 in) 3.5 mm (0.138 in) Industrial MUN
Murata Power Solutions DC/DC Converters - SMD 110In Stock
Min.: 1
Mult.: 1
: 92

Isolated 2 Output 6 W 9 V 18 V 24 V 125 mA 24 V 125 mA 5.7 kV 29.51 mm 22.61 mm 14.05 mm Medical, Industrial MGJ6
Texas Instruments DC/DC Converters - SMD 1.6-A High-Efficien cy MicroSiP Step-Do A 595-TPS8268180SIPT 4 011In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.5 V 5.5 V 1.8 V to 3.3 V 1.6 A 2.9 mm (0.114 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial TPS8268180
TDK DC/DC Converters - SMD 1.20V uPOL 6A Power Module 433In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 16 V 1.2 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial FS1406
Torex Semiconductor DC/DC Converters - SMD Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters 2 088In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 1.8 V 6 V 3.3 V 150 mA CL-2025-03 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial XCL232
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin 15Vout 379In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 66 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S
MEAN WELL DC/DC Converters - SMD SMD POL12A POS;3~14Vi,0.6~5.5Vo Adj 1 365In Stock
Min.: 1
Mult.: 1
: 1 700

Non-Isolated 66 W 3 V 14.4 V 12 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.1 mm (0.122 in) Industrial SPOL-12
Murata Electronics DC/DC Converters - SMD 6A, non-isolated PoL DC/DC Converter, BGA, 4.5-5.5Vin, 0.75-1.8Vout 383In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 11 W 4.5 V 5.5 V 700 mV to 1.8 V 6 A 9 mm (0.354 in) 7.4 mm (0.291 in) 5 mm (0.197 in) Industrial MYMGK
Murata Electronics DC/DC Converters - SMD 20A, non-isolated PoL DC/DC Converter, BGA, 4.5-5.5Vin, 0.7-1.8Vout 388In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 36 W 4.5 V 5.5 V 700 mV to 1.8 V 20 A 10.5 mm (0.413 in) 9 mm (0.354 in) 5.6 mm (0.22 in) Industrial MYMGK
Murata Power Solutions DC/DC Converters - SMD 340In Stock
Min.: 1
Mult.: 1
: 160

Isolated 1 Output 1 W 3.135 V 3.465 V 3.3 V 303 mA 3 kV SMD-14 15.24 mm 10.67 mm 3.16 mm Medical, Industrial NXF1
Murata Power Solutions DC/DC Converters - SMD 660In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 30 W 4.5 V 14 V 591 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.2 mm (0.283 in) Industrial Okami