SMD/SMT Tray DC/DC Converters - SMD

Results: 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Bel Power Solutions DC/DC Converters - SMD POWER SUPPLY ;;;; 529In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 5 V 6 A 20.3 mm (0.799 in) 11.4 mm (0.449 in) 6.4 mm (0.252 in) Industrial + 85 C - 40 C
Texas Instruments DC/DC Converters - SMD 50A 4.5V to 14V Inp Non-Isolated A 595-P A 595-PTH08T250WAZT 164In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.6 V 50 A 38.61 mm (1.52 in) 25.91 mm (1.02 in) 9.64 mm (0.38 in) Industrial + 85 C - 40 C PTH08T250W
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 6A 12V I nput WideAdj Module 478In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.2 V to 5.5 V 6 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH12000W
Texas Instruments DC/DC Converters - SMD ADJ SWITCHING REGULA TOR A 595-PTN78000W A 595-PTN78000WAZT 252In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 22.5 W 2.5 V to 12.6 V 1.5 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN78000W
Texas Instruments DC/DC Converters - SMD 10-A 2.2V to 5.5V Ad j Pwr Mod A 595-PTH A 595-PTH04T240WAST 98In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 3.6 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.33 mm (0.328 in) Industrial + 85 C - 40 C PTH04T240W
Cosel DC/DC Converters - SMD 3W 12V/24V 0.13A SMD/SMT 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 12 V 130 mA - 12 V 130 mA 500 V 25 mm 16.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 300 mA 500 V 20.32 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 18-36Vin +/-15Vout 0.2A SMT 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 15 V 200 mA - 15 V 200 mA 500 V 31.6 mm 18.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Texas Instruments DC/DC Converters - SMD ADJ SWITCHING REGULA TOR A 595-PTN78000W A 595-PTN78000WAST 120In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 22.5 W 2.5 V to 12.6 V 1.5 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN78000W
Texas Instruments DC/DC Converters - SMD 3A Wide-In Wide Neg Out Adj Module A 595 A 595-PTN78060AAST 108In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 15 W - 15 V to - 3 V 3 A Module 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTN78060A
Texas Instruments DC/DC Converters - SMD 6-A Wide-Input Vltg Adj Swtch Regulator 51In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 90 W 2.5 V to 12.6 V 6 A 37.97 mm (1.495 in) 22.1 mm (0.87 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTN78020W
Texas Instruments DC/DC Converters - SMD 30A 5.5-14V-Inp Wide -Out Adj Pwr Mdl A A 595-PTH08T210WAST 51In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 3.6 V 30 A ECP-13 34.8 mm (1.37 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08T210W
Texas Instruments DC/DC Converters - SMD 10A 4.5-14V-Input Wi de-Out Adj Pwr Mdl A 595-PTH08T240WAST 88In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 700 mV to 5.5 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08T240W
Texas Instruments DC/DC Converters - SMD 1.5 A Wide I/O Adj M odule 241In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 22.5 W 11.85 V to 22 V 1.5 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN78000H
Cosel DC/DC Converters - SMD 3W 12V/24V 0.13A SMD/SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 12 V 130 mA - 12 V 130 mA 500 V 25 mm 16.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 15V 0.8A SMD/SMT 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 15 V 800 mA 500 V 38.1 mm 20.32 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 12V 0.13A SMD/SMT 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 12 V 130 mA 500 V 20.32 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 5V 0.6A SMD/SMT 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 600 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 3.3V 0.6A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.98 W 3.3 V 600 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 15/30V 0.5A SMD/SMT 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 15 V 50 mA - 15 V 50 mA 500 V 22.4 mm 13.2 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10.8W 18-36Vin +/-12Vout 0.45A SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 12 V 450 mA - 12 V 450 mA 500 V 39.2 mm 21 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 18-36Vin +/-15Vout 0.05A SMT 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 15 V 50 mA - 15 V 50 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 3.3V 2.6A SMD/SMT 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 3.3 V 2.6 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 300 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 5V 2A SMD/SMT 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 2 A 500 V 38.1 mm 20.32 mm 7.62 mm Industrial + 85 C - 40 C SU