SMD/SMT DC/DC Converters - SMD

Results: 15 099
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Advanced Energy / Artesyn DC/DC Converters - SMD 3W, 18 - 75Vin, Dual, +/-12Vat0.125A, 23.8 x 13.7 x 8mm, 80% efficiency, SMT 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 18 V 75 V 250 mA 250 mA 1.5 kV 23.88 mm 13.72 mm 7.87 mm + 85 C - 40 C ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W 18 - 75Vin Dual +/-15V@0.1A 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 18 V 75 V 15 V 100 mA - 15 V 100 mA 1.5 kV SMD-7 24 mm 13.7 mm 8 mm Industrial + 85 C - 40 C ATA
OmniOn Power DC/DC Converters - SMD 3-14.4Vin .6-5.5Vout 12A PosLogic Digita 20In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 66 W 3 V 14.4 V 450 mV to 5.5 V 12 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PicoDLynx
OmniOn Power DC/DC Converters - SMD 4.5-14.4in .51-3.63V 35A non-Iso 5In Stock
170Expected 18/12/2026
Min.: 1
Mult.: 1
: 170

Non-Isolated 1 Output 4.5 V 14.4 V 600 mV to 3.6 V 35 A Module 20.32 mm (0.8 in) 11.45 mm (0.451 in) 11 mm (0.433 in) Industrial + 85 C - 40 C UJT035
OmniOn Power JRCS016A0S4-HZ
OmniOn Power DC/DC Converters - SMD 400 W non-isolated Buckboost DCDC converter, 18-85 Vin, 18.5-60 Vout, PMbus digital 82In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 18 V 85 V 18.5 V to 60 V 16.7 A 57.7 mm (2.272 in) 60.7 mm (2.39 in) 12.95 mm (0.51 in) Industrial + 85 C - 40 C
Cincon DC/DC Converters - SMD 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 VDC 18 VDC 5 VDC 600 mA 500 VDC SMD-24 31.8 mm 20.3 mm 11.4 mm + 71 C - 25 C EC3A-E
OmniOn Power DC/DC Converters - SMD 4.5-14Vin 0.7-2Vout 50A Neg logic SMT 29In Stock
Min.: 1
Mult.: 1
: 140

Non-Isolated 1 Output 4.5 V 14 V 700 mV to 2 V 50 A 33 mm (1.299 in) 23 mm (0.906 in) 10 mm (0.394 in) Industrial + 85 C - 40 C
OmniOn Power DC/DC Converters - SMD 4.5-14.4Vin .6-5.5V 14A Pos Log SMT TR 146In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 4.5 V 14.4 V 600 mV to 5.5 V 14 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PKX014
Murata Power Solutions DC/DC Converters - SMD with PWM control for IEEE 802.3af Class 0 PoE PD 151In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 37 V 57 V 5 V 2 A 2250 Vrms 26 mm 14.8 mm 6 mm + 85 C - 40 C MYBSP
Murata Power Solutions DC/DC Converters - SMD with PWM control for IEEE 802.3af Class 1 PoE PD 147In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.84 W 37 V 57 V 5 V 800 mA 2250 Vrms 26 mm 14.8 mm 6 mm + 85 C - 40 C MYBSP
Murata Power Solutions DC/DC Converters - SMD 8V to 15V input voltage, 10A, Buck Converter with 85degC Ta 294In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 50 W 8 V 15 V 5 V 10 A 9 mm (0.354 in) 7.5 mm (0.295 in) 5 mm (0.197 in) Industrial + 85 C - 40 C MYMGK
Wurth Elektronik DC/DC Converters - SMD WPME-FISM 5Vin/12Vout 1w 4kV SMT 257In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 4 kVDC SMT-8 12.7 mm 11.05 mm 6.25 mm Industrial + 105 C - 40 C WPME-FISM
Murata Electronics DC/DC Converters - SMD DC-DC SM 3W 12V-24V 169In Stock
100Expected 03/09/2026
Min.: 1
Mult.: 1
: 100
Isolated 1 Output 3 W 9 V 36 V 24 V 125 mA 5 kVAC SMD/SMT 23.5 mm 15.6 mm 5.45 mm Industrial + 105 C - 40 C NCM3

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 356In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 502In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 VDC 3.63 VDC 3.3 VDC 303 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 15-36 Vdc input, 12 Vdc output, SMT, open frame 666In Stock
Min.: 1
Mult.: 1
: 700

Non-Isolated 1 Output 6 W 15 V 36 V 12 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78B-500-M
Texas Instruments DC/DC Converters - SMD Automotive PMIC for SoCs up to ASIL D wi 2 974In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Non-Isolated 4 Output 2.8 V 5.5 V 300 mV to 3.34 V 20 A VQFN-HR-32 Industrial + 125 C - 40 C LP8769
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 1kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V 545In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 3 V 3.6 V 12 V 84 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 1kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V 949In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 3 V 3.6 V 3.3 V 303 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 1kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V 936In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 1kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V 498In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 1kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V 804In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 67 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 1kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V 500In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 13.5 V 16.5 V 5 V 200 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 105 C - 40 C PBT01
RECOM Power DC/DC Converters - SMD 2.5W 9-18Vin +/-2.5 TO +/-15.5Vout 100A PROGRAMMABLE 227In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2.5 W 9 VDC 18 VDC 2.5 V to 15.5 V 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R12C2T12/R
RECOM Power DC/DC Converters - SMD 2.5W 9-18Vin +/-2.5 TO +/-15.5Vout 100A PROGRAMMABLE 1 326In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 9 VDC 18 VDC 2.5 V to 15.5 V 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R12C2T12/R