SMD/SMT DC/DC Converters - SMD

Results: 15 099
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 2.5W 9-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 387In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2.5 W 9 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R12C2T25/R
RECOM Power DC/DC Converters - SMD 2.5W 9-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 955In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 9 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R12C2T25/R
RECOM Power DC/DC Converters - SMD 2.5W 13.5-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 280In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2.5 W 13.5 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R15C2T25/R
RECOM Power DC/DC Converters - SMD 2.5W 13.5-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 1 263In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 13.5 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R15C2T25/R
RECOM Power DC/DC Converters - SMD 2.5W 21-27Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 557In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2.5 W 21 V 27 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R24C2T25/R
RECOM Power DC/DC Converters - SMD 3W 8.5-18Vin +/-2.5 TO +/-15.5Vout 100A PROGRAMMABLE 300In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 8.5 V 18 V 2.5 V to 15.5 V 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R9C1T18/R
RECOM Power DC/DC Converters - SMD 3W 8.5-18Vin +/-2.5 TO +/-15.5Vout 100A PROGRAMMABLE 1 123In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 3 W 8.5 V 18 V 2.5 V to 15.5 V 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R9C1T18/R
RECOM Power DC/DC Converters - SMD 4W 18-36Vin 05Vout 700mA 40In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 18 V 36 V 5 V 700 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM4A
RECOM Power DC/DC Converters - SMD 1W DC/DC-Converter 'ECONOLINE' SMD 3kV reg 33 802In Stock
45 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 VDC 200 mA 3 kVAC LGA-12 5 mm 4 mm 1.18 mm Industrial + 125 C - 40 C RxxC1TFxx
RECOM Power DC/DC Converters - SMD 2W 21-27in +/-2.5 TO +/-22.5out Reel 3 358In Stock
Min.: 1
Mult.: 1
: 750

Isolated 1 Output 2 W 21 VDC 27 VDC 2.5 VDC to 22.5 VDC - 12 mA, 100 mA 3 kVAC SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 150 C - 40 C RxxC2Txx
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin 3.3Vout 700mA 346In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 VDC 18 VDC 3.3 VDC 700 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 71 C - 40 C R3M
Murata Power Solutions DC/DC Converters - SMD Single Output SM 1W 5V-5V 5 pin SC 4.2kV 808In Stock
Min.: 1
Mult.: 1
: 230

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 4.2 kVDC SMD-5 13.7 mm 10.55 mm 4.04 mm Industrial + 125 C - 40 C NXJ1T
Murata Power Solutions DC/DC Converters - SMD Single Output SM 1W 5V-5V 5 pin 4.2kV 2 047In Stock
Min.: 1
Mult.: 1
: 230

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 4.2 kVDC SMD-5 13.7 mm 10.55 mm 4.04 mm Industrial + 125 C - 40 C NXJ1T
TDK DC/DC Converters - SMD TDK mPOL Power Module, 0.6V to 5.0V 2 511In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 4.2 V 16 V uPOL-17 Industrial + 150 C - 40 C FS1003
TDK DC/DC Converters - SMD Power Module, 3.3V, I2C Slave Compatible to TDKs FS140* Series 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.5 V 16 V 3.3 V 3 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1603A uPOL
TDK DC/DC Converters - SMD Power Module, 5.0V, I2C Slave Compatible to TDKs FS140* Series 2 983In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.5 V 16 V 5 V 3 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1603A uPOL
TDK DC/DC Converters - SMD Power Module, 2.5V, I2C Slave Compatible to TDKs FS140* Series 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 4.2 V 16 V 2.5 V 4 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1604A uPOL
TDK DC/DC Converters - SMD Power Module, 3.3V, I2C Slave Compatible to TDKs FS140* Series 1 960In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 4.2 V 16 V 3.3 V 4 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1604A uPOL
TDK DC/DC Converters - SMD Power Module, 1.20V, I2C Slave Compatible to TDKs FS140* Series 2 990In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.5 V 16 V 1.2 V 6 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1606A uPOL
TDK DC/DC Converters - SMD Power Module, 1.80V, I2C Slave Compatible to TDKs FS140* Series 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.5 V 16 V 1.8 V 6 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial + 125 C - 40 C FS1606A uPOL
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 9 18 Vdc input, 12 Vdc, 1.67 A, single regulated output, DIP, MED 54In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 9 VDC 18 VDC 12 VDC 1.67 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 9 18 Vdc input, 24 Vdc, 0.84 A, single regulated output, DIP, MED 52In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 9 VDC 18 VDC 24 VDC 840 mA 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 9 18 Vdc input, 5 Vdc, 4 A, single regulated output, DIP, MED 54In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 9 VDC 18 VDC 4 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 18 36 Vdc input, 12 Vdc, 1.67 A, single regulated output, DIP, MED 48In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 18 VDC 36 VDC 12 VDC 1.67 A 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20
CUI Inc. DC/DC Converters - SMD dc-dc, isolated, 15 W, 18 36 Vdc input, 24 Vdc, 0.84 A, single regulated output, DIP, MED 36In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 18 VDC 36 VDC 24 VDC 840 mA 7 kVDC DIP 50.8 mm 25.4 mm 12 mm Medical + 100 C - 40 C PTP20