Through Hole DC/DC Converters - Through Hole

Results: 40 718
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Through Hole 1.0 A, 15-36 Vdc input, 12 Vdc output, SIP w/ bent pins 58In Stock
Min.: 1
Mult.: 1

1 Output 12 W 15 V 36 V 12 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C P78B-1000R
CUI Inc. DC/DC Converters - Through Hole 1.0 A, 18-36 Vdc input, 15 Vdc output, SIP w/ bent pins 83In Stock
Min.: 1
Mult.: 1

1 Output 15 W 18 V 36 V 15 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C P78B-1000R
CUI Inc. DC/DC Converters - Through Hole 0.5 A, 9-90 Vdc input, 15 Vdc output, SIP 32In Stock
Min.: 1
Mult.: 1

Non-Isolated 2 Output 9 VDC 90 VDC 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) + 85 C - 40 C P78W-500
MEAN WELL DC/DC Converters - Through Hole 20W 9-75Vin 15Vout 1333mA DIP 2x1 Isolated Regulated BS EN/EN55032 20In Stock
Min.: 1
Mult.: 1

1 Output 20 W 9 V 75 V 15 V 1.33 A 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C SKA20W8
MEAN WELL DC/DC Converters - Through Hole 20W 9-75Vin 5Vout 4A DIP 1x1 Isolated Regulated BS EN/EN55032 5In Stock
17Expected 25/09/2026
Min.: 1
Mult.: 1

1 Output 20 W 9 V 75 V 5 V 4 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C SKMW20W8
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 10.8-13.2 Vdc input, +/-12 Vdc, +/-0.1 A, dual regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 12 V 42 mA - 12 V 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 10.8-13.2 Vdc input, +/-5 Vdc, +/-0.1 A, dual regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 5 V 100 mA - 5 V 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 10.8-13.2 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP, Medical, EN 60601-1 46In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 21.6-26.4 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 15 V 67 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 4.5-5.5 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
MEAN WELL DC/DC Converters - Through Hole 10W 9-75Vin +/-5Vout +/-1A DIP 1x1 Isolated Regulated 24In Stock
Min.: 1
Mult.: 1

2 Output 10 W 9 V 75 V 5 V 1 A - 5 V 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C DKM10W8
MEAN WELL DC/DC Converters - Through Hole 10W 9-75Vin 15Vout 666mA DIP 1x1 Isolated Regulated 24In Stock
Min.: 1
Mult.: 1

1 Output 10 W 9 V 75 V 15 V 666 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C SKM10W8
CUI Inc. DC/DC Converters - Through Hole 0.5 A, 9-90 Vdc input, 15 Vdc output, rt SIP 42In Stock
Min.: 1
Mult.: 1

Non-Isolated 2 Output 9 VDC 90 VDC 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) + 85 C - 40 C P78W-500R
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 21.6-26.4 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 84 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 4.5-5.5 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
MEAN WELL DC/DC Converters - Through Hole 15W 9-75Vin 12Vout 1250mA DIP 1x1 Isolated Regulated BS EN/EN55032 7In Stock
20Expected 08/09/2026
Min.: 1
Mult.: 1

1 Output 15 W 9 V 75 V 12 V 1.25 A 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C SKMW15W8
MEAN WELL DC/DC Converters - Through Hole 20W 9-75Vin 3.3Vout 4.5A DIP 1x1 Isolated Regulated BS EN/EN55032 24In Stock
Min.: 1
Mult.: 1

1 Output 20 W 9 V 75 V 3.3 V 4.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C SKMW20W8
CUI Inc. DC/DC Converters - Through Hole 0.5 A, 9-90 Vdc input, 12 Vdc output, SIP 80In Stock
Min.: 1
Mult.: 1

Non-Isolated 2 Output 9 VDC 90 VDC 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) + 85 C - 40 C P78W-500
CUI Inc. DC/DC Converters - Through Hole 0.5 A, 9-90 Vdc input, 12 Vdc output, rt SIP 29In Stock
42Expected 16/11/2026
Min.: 1
Mult.: 1

Non-Isolated 2 Output 9 VDC 90 VDC 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) + 85 C - 40 C P78W-500R
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 10.8-13.2 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 13.5-16.5 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 V 16.5 V 5 V 200 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 21.6-26.4 Vdc input, +/-5 Vdc, +/-0.1 A, dual regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 5 V 100 mA - 5 V 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 4.5-5.5 Vdc input, +/-12 Vdc, +/-0.042 A, dual regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 42 mA - 12 V 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 4.5-5.5 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
TRACO Power DC/DC Converters - Through Hole 8W 4.5-18Vin 15Vout 535mA SIP-8 Iso Reg 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 4.5 VDC 18 VDC 15 V 535 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial + 105 C - 40 C TMR 8WI