5.36 A DC/DC Converters - Through Hole

Results: 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Vicor DC/DC Converters - Through Hole C 9/36/28 28v/ 5.36A 4In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 9 V 36 V 28 V 5.36 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 20 C V28B
Vicor DC/DC Converters - Through Hole Watts- 150 Vin 300 Vout 28 Grade - H
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 180 V 375 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C 300C
Vicor DC/DC Converters - Through Hole H 180375300 28V5.36A
4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 180 V 375 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C 300C
Vicor DC/DC Converters - Through Hole V48C28H150BN3
4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 36 V 75 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C V48C
Vicor DC/DC Converters - Through Hole C 100/200/150 28v/ 5.36A
4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 100 V 200 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 20 C V150C
Vicor DC/DC Converters - Through Hole M 100200150 28V5.36A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 100 V 200 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 55 C V150C
Vicor DC/DC Converters - Through Hole T 250425375 28V5.36A
5In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 250 V 425 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C 375C
Vicor DC/DC Converters - Through Hole Micro Family Vin-300 Vout-28, Power-150
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 180 V 375 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 55 C 300C
Vicor DC/DC Converters - Through Hole V72C28M150BL
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 43 V 110 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 55 C V72C
Vicor DC/DC Converters - Through Hole C 250425375 28V5.36A 2In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 250 V 425 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 20 C 375C
Vicor DC/DC Converters - Through Hole C 183624 28v 5.36A 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 18 V 36 V 28 V 5.36 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 20 C 24B
Vicor DC/DC Converters - Through Hole V48C28C150BG2 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 36 V 75 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 20 C V48C
Vicor DC/DC Converters - Through Hole Micro Family-Vin-48, Vout-28, Power-150 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 36 V 75 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C V48C
Vicor DC/DC Converters - Through Hole Micro Family Vin-300 Vout-28, Power-150
1In Stock
3Expected 24/08/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 180 V 375 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 55 C 300C
Vicor DC/DC Converters - Through Hole Micro Family Vin-300 Vout-28, Power-150
4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 180 V 375 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C 300C
Vicor DC/DC Converters - Through Hole C 18/36/24 28v/ 5.36A
2In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 18 V 36 V 28 V 5.36 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 20 C 24B
Vicor DC/DC Converters - Through Hole Watts- 150 Vin 300 Vout 28 Grade - C
Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 180 V 375 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 20 C 300C
Vicor DC/DC Converters - Through Hole T 250425375 28V5.36A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 250 V 425 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C 375C
Vicor DC/DC Converters - Through Hole E 180375300 28V5.36A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 180 V 375 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 10 C 300C
Vicor DC/DC Converters - Through Hole E 180375300 28V5.36A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 180 V 375 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 10 C 300C
Vicor DC/DC Converters - Through Hole T 180375300 28V5.36A
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 180 V 375 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C 300C
Vicor DC/DC Converters - Through Hole C 180375300 28V5.36A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 180 V 375 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 20 C 300C
Vicor DC/DC Converters - Through Hole C 180375300 28V5.36A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 180 V 375 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 20 C 300C
Vicor DC/DC Converters - Through Hole C 9/36/28 28v/ 5.36A
4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 9 V 36 V 28 V 5.36 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 20 C V28B
Vicor DC/DC Converters - Through Hole H 180375300 28V5.36A
2In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 180 V 375 V 28 V 5.36 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C 300B