17.5 W DC/DC Converters - Through Hole

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - Through Hole 17.5W 24Vin 5Vout Non-Iso Reg SIP 2 387In Stock
1 320Expected 03/09/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 17.5 W 10.5 V 53 V 5 V 3.5 A SIP-11 50.8 mm (2 in) 13 mm (0.512 in) 11 mm (0.433 in) Industrial NID35
Bel Power Solutions DC/DC Converters - Through Hole 5.1V 3.5A 17.5W 50-150 VDC Non-Stocked Lead-Time 20 Weeks
Min.: 60
Mult.: 10

Isolated 1 Output 17.5 W 50 V 150 V 5.1 V 3.5 A 50.8 mm (2 in) 40.6 mm (1.598 in) 10.67 mm (0.42 in) IMY15
Bel Power Solutions DC/DC Converters - Through Hole 5.1V 2.3A 11.7W 8.4-36 VDC Non-Stocked Lead-Time 20 Weeks
Min.: 60
Mult.: 10

Isolated 1 Output 17.5 W 8.4 V 36 V 5.1 V 3.5 A 50.8 mm (2 in) 40.6 mm (1.598 in)
Bel Power Solutions DC/DC Converters - Through Hole 5.1V 3.5A 17.5W 8.4-36 VDC Non-Stocked Lead-Time 20 Weeks
Min.: 120
Mult.: 120

Isolated 1 Output 17.5 W 8.4 V 36 V 5.1 V 3.5 A 50.8 mm (2 in) 40.6 mm (1.598 in) 10.67 mm (0.42 in)
Bel Power Solutions DC/DC Converters - Through Hole DC-DC CONVERTER Non-Stocked Lead-Time 20 Weeks
Min.: 120
Mult.: 120

Isolated 1 Output 17.5 W 16.8 V 75 V 5.1 V 3.5 A 2.1 kV 50.9 mm (2.004 in) 40.8 mm (1.606 in) 10.5 mm (0.413 in) Industrial IMX15