DC/DC Converters - Through Hole

Results: 424
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 36 V 15 V 134 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial IEU02
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 36 V 75 V 5 V 400 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial IEU02
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 36 V 75 V 15 V 400 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial IEU02
Cosel DC/DC Converters - Through Hole 18-36Vin 48V 6.3A 302.4W TH Iso 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 302.4 W 18 V 36 V 48 V 6.3 A 2.25 kV DIP-8 58.4 mm (2.299 in) 36.8 mm (1.449 in) 9.5 mm (0.374 in) Industrial CHS
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1 40In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 18 V 5 V 300 mA - 5 V 300 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 18 V 15 V 100 mA - 15 V 100 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 18 V 12 V 250 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 18 V 3.3 V 700 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1 31In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 36 V 3.3 V 700 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 75 V 12 V 125 mA - 12 V 125 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 75 V 15 V 100 mA - 15 V 100 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 12 V 250 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 3.3Vin 3.3Vout 56In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 2.97 V 3.63 V 3.3 V 378 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-12V DIP SINGLE DC/DC
350On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Industrial NME
Power Integrations DC/DC Converters - Through Hole 13W 36-75V DCIN
2 085On Order
Min.: 1
Mult.: 1

Isolated 1 Output 13 W DIP-8 DPA4
Power Integrations DC/DC Converters - Through Hole 25.5W 36-75V DCIN
801Expected 21/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 25.5 W DIP-8 DPA4
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 5Vin 5Vout
221On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 5 V 250 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1
396On Order
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 12 V 125 mA - 12 V 125 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial
Murata Power Solutions DC/DC Converters - Through Hole 1W 24-5V DIP SINGLE DC/DC
105Expected 16/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Industrial NME
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 1W 24-15V DIP Single
32Expected 07/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 15 V 67 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Industrial NME
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36in +/-12out
5Expected 07/08/2026
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 10 V 40 V 12 V 1.25 A - 12 V 1.25 A 1.6 kV DIP-8 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP30-EW
RECOM Power DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout
1Expected 06/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 9 V 36 V 12 V 3.333 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial RP40-GW
XP Power DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package
5Expected 02/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 36 V 5 V 400 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial IEU02
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1
30Expected 07/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 18 V 5 V 600 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial