DC/DC Converters - Through Hole

Results: 424
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1
49Expected 02/11/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 5 V 300 mA - 5 V 300 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1
91Expected 31/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 15 V 200 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 12Vin 07Vout
38Expected 02/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 10.8 V 13.2 V 7 V 180 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 24Vin 15Vout
117On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 21.6 V 26.4 V 15 V 84 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 24Vin 24Vout
36Expected 18/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 21.6 V 26.4 V 24 V 52 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 3.3Vin 24Vout
38Expected 19/02/2027
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 2.97 V 3.63 V 24 V 52 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
TRACO Power DC/DC Converters - Through Hole 1W 21.6-26.4Vin 12V 84mA DIP-8 Unregulated 130Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 84 mA 1.8 kV DIP-8 12.7 mm (0.5 in) 10.2 mm (0.402 in) 8 mm (0.315 in) Industrial TDU 1
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 12Vin 15Vout 5Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 10.8 V 13.2 V 15 V 84 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 3.3Vin 5Vout 85Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 2.97 V 3.63 V 5 V 250 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18Vin 5Vout 77Factory Stock Available
Min.: 15
Mult.: 15

Isolated 1 Output 30 W 9 V 18 V 5 V 6 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18in +/-12out 77Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 9 V 18 V 12 V 1.25 A - 12 V 1.25 A 1.6 kV DIP-8 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18in +/-12out 77Factory Stock Available
Min.: 15
Mult.: 15

Isolated 2 Output 30 W 9 V 18 V 12 V 1.25 A - 12 V 1.25 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18Vin 12Vout 77Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 18 V 12 V 2.5 A 1.6 kV DIP-8 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18Vin 12Vout 77Factory Stock Available
Min.: 15
Mult.: 15

Isolated 1 Output 30 W 9 V 18 V 12 V 2.5 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18in +/-15out 77Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 9 V 18 V 15 V 1 A - 15 V 1 A 1.6 kV DIP-8 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18in +/-15out 77Factory Stock Available
Min.: 15
Mult.: 15

Isolated 2 Output 30 W 9 V 18 V 15 V 1 A - 15 V 1 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18Vin 15Vout 77Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 18 V 15 V 2 A 1.6 kV DIP-8 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18Vin 15Vout 77Factory Stock Available
Min.: 15
Mult.: 15

Isolated 1 Output 30 W 9 V 18 V 15 V 2 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18Vin 3.3Vout 77Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 18 V 3.3 V 6 A 1.6 kV DIP-8 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18Vin 3.3Vout 77Factory Stock Available
Min.: 15
Mult.: 15

Isolated 1 Output 30 W 9 V 18 V 3.3 V 6 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout 77Factory Stock Available
Min.: 15
Mult.: 15

Isolated 1 Output 30 W 18 V 36 V 5 V 6 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout 77Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 10 V 40 V 5 V 6 A 1.6 kV DIP-8 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP30-EW
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout 77Factory Stock Available
Min.: 15
Mult.: 15

Isolated 1 Output 30 W 10 V 40 V 5 V 6 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial RP30-EW
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout 77Factory Stock Available
Min.: 15
Mult.: 15

Isolated 1 Output 30 W 10 V 40 V 5 V 6 A 1.6 kV DIP-8 56.8 mm (2.236 in) 40.6 mm (1.598 in) 17 mm (0.669 in) Industrial RP30-EW
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 18-36in +/-12out 77Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 18 V 36 V 12 V 1.25 A - 12 V 1.25 A 1.6 kV DIP-8 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial RP30-E