Quarter Brick DC/DC Converters - Through Hole

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Flex Power Modules BMR4580111/002
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 52 Weeks
Min.: 60
Mult.: 60
Isolated 1 Output 650 W 40 V 60 V 12 V 54.2 A 2.25 kV Quarter Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 125 C - 40 C
Flex Power Modules PIM4328PDALA
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 52 Weeks
Min.: 60
Mult.: 60
Isolated 3 Output 540 W to 648 W 36 V 75 V 3.3 V 3.6 A 5 V 150 mA 2.25 kV Quarter Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 10.7 mm (0.421 in) Industrial + 100 C - 40 C
Flex Power Modules PIM4328PDALB
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
Isolated 3 Output 540 W to 648 W 36 V 75 V 3.3 V 3.6 A 5 V 150 mA 2.25 kV Quarter Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 10.7 mm (0.421 in) Industrial + 100 C - 40 C
Flex Power Modules PIM4328PDLA
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 52 Weeks
Min.: 60
Mult.: 20
Isolated 3 Output 540 W to 648 W 36 V 75 V 3.3 V 3.6 A 5 V 150 mA 2.25 kV Quarter Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 10.7 mm (0.421 in) Industrial + 100 C - 40 C