SMD-16 DC/DC Converters - SMD

Results: 329
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power TES 2N-0522-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 4.5-9 VDC; Output 1 (Vdc): 12; Output 2 (Vdc): -12 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 2 Output 2 W 4.5 V 9 V 12 V 85 mA - 12 V 85 mA 1.5 kV SMD-16 24 mm 13.7 mm 9 mm TES 2N
TRACO Power TES 2N-0523-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 4.5-9 VDC; Output 1 (Vdc): 15; Output 2 (Vdc): -15 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 2 Output 2 W 4.5 V 9 V 15 V 65 mA - 15 V 65 mA 1.5 kV SMD-16 24 mm 13.7 mm 9 mm TES 2N
TRACO Power TES 2N-1210-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 9-18 VDC; Output 1 (Vdc): 3.3 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 2 W 9 V 18 V 3.3 V 500 mA 1.5 kV SMD-16 24 mm 13.7 mm 9 mm TES 2N
TRACO Power TES 2N-1212-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 9-18 VDC; Output 1 (Vdc): 12 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 2 W 9 V 18 V 12 V 165 mA 1.5 kV SMD-16 24 mm 13.7 mm 9 mm TES 2N
TRACO Power TES 2N-1213-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 9-18 VDC; Output 1 (Vdc): 15 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 2 W 9 V 18 V 15 V 135 mA 1.5 kV SMD-16 24 mm 13.7 mm 9 mm TES 2N
TRACO Power TES 2N-1221-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 9-18 VDC; Output 1 (Vdc): 5; Output 2 (Vdc): -5 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 2 Output 2 W 9 V 18 V 5 V 200 mA - 5 V 200 mA 1.5 kV SMD-16 24 mm 13.7 mm 9 mm TES 2N
TRACO Power TES 2N-1222-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 9-18 VDC; Output 1 (Vdc): 12; Output 2 (Vdc): -12 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 2 Output 2 W 9 V 18 V 12 V 85 mA - 12 V 85 mA 1.5 kV SMD-16 24 mm 13.7 mm 9 mm TES 2N
TRACO Power TES 2N-1223-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 9-18 VDC; Output 1 (Vdc): 15; Output 2 (Vdc): -15 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 2 Output 2 W 9 V 18 V 15 V 65 mA - 15 V 65 mA 1.5 kV SMD-16 24 mm 13.7 mm 9 mm TES 2N
TRACO Power TES 2N-2410-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 18-36 VDC; Output 1 (Vdc): 3.3 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 2 W 18 V 36 V 3.3 V 500 mA 1.5 kV SMD-16 24 mm 13.7 mm 9 mm TES 2N
TRACO Power TES 2N-2411-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 18-36 VDC; Output 1 (Vdc): 5 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 2 W 18 V 36 V 5 V 400 mA 1.5 kV SMD-16 24 mm 13.7 mm 9 mm TES 2N
TRACO Power TES 2N-2412-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 18-36 VDC; Output 1 (Vdc): 12 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 2 W 18 V 36 V 12 V 165 mA 1.5 kV SMD-16 24 mm 13.7 mm 9 mm TES 2N
TRACO Power TES 2N-2413-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 18-36 VDC; Output 1 (Vdc): 15 Non-Stocked Lead-Time 15 Weeks
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 2 W 18 V 36 V 15 V 135 mA 1.5 kV SMD-16 24 mm 13.7 mm 9 mm TES 2N
TRACO Power TES 2N-2421-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 18-36 VDC; Output 1 (Vdc): 5; Output 2 (Vdc): -5 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 2 Output 2 W 18 V 36 V 5 V 200 mA - 5 V 200 mA 1.5 kV SMD-16 24 mm 13.7 mm 9 mm TES 2N
TRACO Power TES 2N-2422-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 18-36 VDC; Output 1 (Vdc): 12; Output 2 (Vdc): -12 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 2 Output 2 W 18 V 36 V 12 V 85 mA - 12 V 85 mA 1.5 kV SMD-16 24 mm 13.7 mm 9 mm TES 2N
TRACO Power TES 2N-2423-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 18-36 VDC; Output 1 (Vdc): 15; Output 2 (Vdc): -15 Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

Isolated 2 Output 2 W 18 V 36 V 15 V 65 mA - 15 V 65 mA 1.5 kV SMD-16 24 mm 13.7 mm 9 mm TES 2N
TRACO Power TES 2N-4810-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 36-75 VDC; Output 1 (Vdc): 3.3 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 2 W 36 V 75 V 3.3 V 500 mA 1.5 kV SMD-16 24 mm 13.7 mm 9 mm TES 2N
TRACO Power TES 2N-4811-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 36-75 VDC; Output 1 (Vdc): 5 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 2 W 36 V 75 V 5 V 400 mA 1.5 kV SMD-16 24 mm 13.7 mm 9 mm TES 2N
TRACO Power TES 2N-4812-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 36-75 VDC; Output 1 (Vdc): 12 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 2 W 36 V 75 V 12 V 165 mA 1.5 kV SMD-16 24 mm 13.7 mm 9 mm TES 2N
TRACO Power TES 2N-4813-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 36-75 VDC; Output 1 (Vdc): 15 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 2 W 36 V 75 V 15 V 135 mA 1.5 kV SMD-16 24 mm 13.7 mm 9 mm TES 2N
TRACO Power TES 2N-4821-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 36-75 VDC; Output 1 (Vdc): 5; Output 2 (Vdc): -5 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 2 Output 2 W 36 V 75 V 5 V 200 mA - 5 V 200 mA 1.5 kV SMD-16 24 mm 13.7 mm 9 mm TES 2N
TRACO Power TES 2N-4822-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 36-75 VDC; Output 1 (Vdc): 12; Output 2 (Vdc): -12 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 2 Output 2 W 36 V 75 V 12 V 85 mA - 12 V 85 mA 1.5 kV SMD-16 24 mm 13.7 mm 9 mm TES 2N
TRACO Power TES 2N-4823-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 36-75 VDC; Output 1 (Vdc): 15; Output 2 (Vdc): -15 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 2 Output 2 W 36 V 75 V 15 V 65 mA - 15 V 65 mA 1.5 kV SMD-16 24 mm 13.7 mm 9 mm TES 2N
TRACO Power THL 3-2410WISM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 3; Input Voltage: 9-36 VDC; Output 1 (Vdc): 5 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 3 W 9 V 36 V 3.3 V 600 mA 1.5 kV SMD-16 24 mm 13.7 mm 8 mm THL 3WISM
TRACO Power THL 3-2411WISM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 3; Input Voltage: 9-36 VDC; Output 1 (Vdc): 5 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 3 W 9 V 36 V 5 V 600 mA 1.5 kV SMD-16 24 mm 13.7 mm 8 mm THL 3WISM
TRACO Power THL 3-2412WISM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 3; Input Voltage: 9-36 VDC; Output 1 (Vdc): 12 Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 3 W 9 V 36 V 12 V 250 mA 1.5 kV SMD-16 24 mm 13.7 mm 8 mm THL 3WISM