SMD-16 DC/DC Converters - SMD

Results: 329
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV REG 2:1 9-18Vin +/-9Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 18 V 9 V 111 mA - 9 V 111 mA 3 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV REG 2:1 9-18Vin +/-9Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 18 V 9 V 111 mA - 9 V 111 mA 1 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 2kV REG 2:1 9-18Vin 9Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 9 V 222 mA 2 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV REG 2:1 9-18Vin 9Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 9 V 222 mA 3 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV REG 2:1 9-18Vin 9Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 9 V 222 mA 1 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV REG 2:1 9-18Vin +/-12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 18 V 12 V 83 mA - 12 V 83 mA 3 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV REG 2:1 9-18Vin +/-12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 18 V 12 V 83 mA - 12 V 83 mA 1 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 2kV REG 2:1 9-18Vin 12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 12 V 166 mA 2 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV REG 2:1 9-18Vin 12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 12 V 166 mA 3 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV REG 2:1 9-18Vin 12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 12 V 166 mA 1 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV REG 2:1 9-18Vin +/-15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 18 V 15 V 67 mA - 15 V 67 mA 3 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV REG 2:1 9-18Vin +/-15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 18 V 15 V 67 mA - 15 V 67 mA 1 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 2kV REG 2:1 9-18Vin 15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 15 V 134 mA 2 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV REG 2:1 9-18Vin 15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 15 V 134 mA 3 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 2kV REG 2:1 9-18Vin +/-3.3Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 18 V 3.3 V 250 mA - 3.3 V 250 mA 2 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV REG 2:1 9-18Vin +/-3.3Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 18 V 3.3 V 250 mA - 3.3 V 250 mA 3 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV REG 2:1 9-18Vin +/-3.3Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 18 V 3.3 V 250 mA - 3.3 V 250 mA 1 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 2kV REG 2:1 9-18Vin 3.3Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 3.3 V 500 mA 2 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV REG 2:1 9-18Vin 3.3Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 3.3 V 500 mA 3 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV REG 2:1 9-18Vin 3.3Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 3.3 V 500 mA 1 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV REG 2:1 18-36Vin +/-5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 36 V 5 V 200 mA - 5 V 200 mA 3 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV REG 2:1 18-36Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 36 V 5 V 400 mA 3 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 2kV REG 2:1 18-36Vin +/-9Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 36 V 9 V 111 mA - 9 V 111 mA 2 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV REG 2:1 18-36Vin +/-9Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 36 V 9 V 111 mA - 9 V 111 mA 3 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV REG 2:1 18-36Vin +/-9Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 36 V 9 V 111 mA - 9 V 111 mA 1 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2