PXG-M Series DC/DC Converters - Through Hole

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TDK-Lambda DC/DC Converters - Through Hole 20W 9-36VDCin +/-12Vout 833mA Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 10

Isolated 2 Output 20 W 9 V 36 V 12 V 833 mA - 12 V 833 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial + 105 C - 40 C PXG-M
TDK-Lambda DC/DC Converters - Through Hole 20W 9-36VDCin +/-15Vout 677mA Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 9 V 36 V 15 V 677 mA - 15 V 677 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial + 105 C - 40 C PXG-M
TDK-Lambda DC/DC Converters - Through Hole 20W 18-75VDCin 15Vout 1.33A Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 20 W 18 V 75 V 15 V 1.33 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial + 105 C - 40 C PXG-M