RP Series DC/DC Converters - Through Hole

Results: 184
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 1W 24VIN 3.3VOUT Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 3.3 V 303 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin 5Vout Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 9Vin 15Vout Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 8.1 V 9.9 V 15 V 66 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W 12VIN 15VOUT CONV DC/DC Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 66 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W 15VIN 15VOUT CONV DC/DC Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 V 16.5 V 15 V 66 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin +/-9Vout Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 9 V 56 mA - 9 V 56 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin +/-9Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 9 V 56 mA - 9 V 56 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin 9Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 9 V 111 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 09VOUT CONV DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 9 V 111 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 09VOUT CONV DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 9 V 111 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin +/-12Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin 12Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 12VOUT CONV DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 12VOUT CONV DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W 5VIN +15/-9V THT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 42 mA - 9 V 42 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 15VOUT CONV DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 66 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 15VOUT CONV DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 66 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 24VOUT CONV DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 24 V 42 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin +/-3.3Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 3.3 V 152 mA - 3.3 V 152 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin +/-3.3Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 3.3 V 152 mA - 3.3 V 152 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 3.3VOUT CONV DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 303 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 3.3VOUT CONV DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 303 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 9Vin +/-5Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 8.1 V 9.9 V 5 V 100 mA - 5 V 100 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 9Vin +/-5Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 8.1 V 9.9 V 5 V 100 mA - 5 V 100 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP