EC3AW8 Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 5Vout 600mA Dual 50In Stock
13,03 €
12,81 €
12,13 €
11,68 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 5 V 300 mA - 5 VDC 300 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC3AW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 12Vout 250mA Dual 50In Stock
14,66 €
12,46 €
10,59 €
9,90 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 12 V 125 mA - 12 VDC 125 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC3AW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 15Vout 200mA Dual 50In Stock
13,03 €
12,81 €
12,13 €
11,68 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 15 V 100 mA - 15 VDC 100 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC3AW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 5Vout 600mA 59In Stock
12,37 €
12,16 €
11,85 €
11,71 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC3AW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 12Vout 250mA 40In Stock
12,37 €
11,71 €
11,52 €
11,08 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC3AW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 3.3Vout 600mA 42In Stock
12,37 €
12,16 €
11,71 €
11,52 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 3.3 V 600 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC3AW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 5Vout 600mA Dual Pos 50In Stock
13,03 €
12,81 €
12,13 €
11,68 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 5 V 300 mA - 5 VDC 300 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC3AW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 12Vout 250mA Dual Pos 50In Stock
13,03 €
12,81 €
12,13 €
11,68 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 12 V 125 mA - 12 VDC 125 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC3AW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 15Vout 200mA Dual Pos 50In Stock
14,66 €
12,46 €
10,59 €
9,90 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 15 V 100 mA - 15 VDC 100 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC3AW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 5Vout 600mA Pos 48In Stock
12,37 €
12,16 €
11,71 €
11,52 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC3AW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 12Vout 250mA Pos 50In Stock
12,37 €
12,16 €
11,52 €
11,08 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC3AW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 15Vout 200mA 50In Stock
13,96 €
11,86 €
10,08 €
8,57 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 15 V 200 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC3AW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 15Vout 200mA Pos 50In Stock
12,37 €
12,16 €
11,52 €
11,08 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 15 V 200 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC3AW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 3.3Vout 600mA Pos 48In Stock
12,37 €
12,16 €
11,71 €
11,52 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 3.3 V 600 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC3AW8