EC4AW8 Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 12V 500mA 432In Stock
17,22 €
16,94 €
16,50 €
16,31 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 12 V 500 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 12V 500mA Dual 40In Stock
19,16 €
16,28 €
13,84 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 12 V 250 mA - 12 VDC 250 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 15Vout 400mA Dual 49In Stock
17,34 €
17,06 €
16,42 €
16,15 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 15 V 200 mA - 15 VDC 200 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 5Vout 1A 50In Stock
16,25 €
15,98 €
15,14 €
14,60 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 5 V 1 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 15Vout 400mA 50In Stock
16,25 €
15,98 €
15,14 €
14,60 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 15 V 400 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 3.3Vout 1.2A 50In Stock
16,25 €
15,14 €
14,60 €
13,99 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 3.3 V 1.2 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 5Vout 1A Dual 50In Stock
19,16 €
16,28 €
13,84 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 5 V 500 mA - 5 VDC 500 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 5Vout 1A Dual Pos 50In Stock
17,34 €
17,06 €
16,15 €
15,60 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 5 V 500 mA - 5 VDC 500 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 12V 500mA Dual Pos 50In Stock
17,34 €
17,06 €
16,15 €
15,60 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 12 V 250 mA - 12 VDC 250 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 15Vout 400mA Dual Pos 50In Stock
19,16 €
16,28 €
13,84 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 15 V 200 mA - 15 VDC 200 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 5Vout 1A Pos 49In Stock
16,25 €
15,98 €
15,39 €
15,14 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 5 V 1 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 12V 500mA Pos 50In Stock
16,25 €
15,98 €
15,14 €
14,60 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 12 V 500 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 15Vout 400mA Pos 50In Stock
16,25 €
15,98 €
15,14 €
14,60 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 15 V 400 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 3.3Vout 1.2A Pos 50In Stock
16,25 €
15,98 €
15,14 €
14,60 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 3.3 V 1.2 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC4AW8