ISK Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - SMD DC-DC CONVERTER, SMD, SINGLE O/P, 0.25W Non-Stocked Lead-Time 24 Weeks
Reel
5,50 €
Min.: 500
Mult.: 500
: 500
Isolated 1 Output 250 mW 5 V 50 mA 1.5 kV 12.7 mm 11.2 mm 7.25 mm Industrial + 105 C - 40 C ISK
XP Power DC/DC Converters - SMD DC-DC CONVERTER, SMD, SINGLE O/P, 0.25W Non-Stocked Lead-Time 24 Weeks
Reel
4,96 €
Min.: 500
Mult.: 500
: 500
Isolated 1 Output 250 mW 12 V 21 mA 1.5 kV 12.7 mm 11.2 mm 7.25 mm Industrial + 105 C - 40 C ISK