IV Series DC/DC Converters - Through Hole

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter 729In Stock
8,50 €
8,25 €
7,99 €
7,65 €
7,14 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated dual output DC-DC converter 9In Stock
8,50 €
8,25 €
7,99 €
7,65 €
7,14 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 V 42 mA - 12 V 42 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter 2In Stock
8,50 €
8,25 €
7,99 €
7,65 €
7,14 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 9 V 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated dual output DC-DC converter 47In Stock
8,50 €
8,25 €
7,99 €
7,65 €
7,14 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter 43In Stock
360Expected 28/12/2026
8,50 €
8,25 €
7,99 €
7,65 €
7,14 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated dual output DC-DC converter 14In Stock
8,50 €
8,25 €
7,99 €
7,65 €
7,14 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 V 42 mA - 12 V 42 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter 44In Stock
8,50 €
8,25 €
7,99 €
7,65 €
7,14 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 84 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated dual output DC-DC converter 35In Stock
8,50 €
8,25 €
7,99 €
7,65 €
7,14 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 60 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter 65In Stock
8,50 €
8,25 €
7,99 €
7,65 €
7,14 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 66 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter 129In Stock
8,50 €
8,25 €
7,99 €
7,65 €
7,14 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 84 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated dual output DC-DC converter 10In Stock
8,50 €
8,25 €
7,99 €
7,65 €
7,14 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter 10In Stock
8,50 €
8,25 €
7,99 €
7,65 €
7,14 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 V 300 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter 44In Stock
8,50 €
8,25 €
7,99 €
7,65 €
7,14 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter 20In Stock
8,50 €
8,25 €
7,99 €
7,65 €
7,14 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 9 V 112 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated dual output DC-DC converter 15In Stock
8,50 €
8,25 €
7,99 €
7,65 €
7,14 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 84 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated dual output DC-DC converter Non-Stocked Lead-Time 10 Weeks
8,33 €
8,08 €
7,83 €
7,50 €
7,00 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 V 300 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 10 Weeks
8,50 €
8,25 €
7,99 €
7,65 €
7,14 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 V 300 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated dual output DC-DC converter Non-Stocked Lead-Time 10 Weeks
8,33 €
8,08 €
7,83 €
7,50 €
7,00 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 9 V 112 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 10 Weeks
8,50 €
8,25 €
7,99 €
7,65 €
7,14 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 9 V 112 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated dual output DC-DC converter Non-Stocked Lead-Time 10 Weeks
8,50 €
8,25 €
7,99 €
7,65 €
7,14 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 42 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 10 Weeks
8,33 €
8,08 €
7,83 €
7,50 €
7,00 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 42 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated dual output DC-DC converter Non-Stocked Lead-Time 10 Weeks
8,33 €
8,08 €
7,83 €
7,50 €
7,00 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 V 300 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 10 Weeks
8,50 €
8,25 €
7,99 €
7,65 €
7,14 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 V 300 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated dual output DC-DC converter Non-Stocked Lead-Time 10 Weeks
8,50 €
8,25 €
7,99 €
7,65 €
7,14 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated dual output DC-DC converter Non-Stocked Lead-Time 10 Weeks
8,33 €
8,08 €
7,83 €
7,50 €
7,00 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 9 V 112 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV