JTC Series DC/DC Converters - Through Hole

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - Through Hole DC-DC, 6W,DUAL OUTPUT 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 V 72 V 5 V 600 mA - 5 V 600 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JTC
XP Power DC/DC Converters - Through Hole DC-DC, 6W,SINGLE OUTPUT 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 72 V 12 V 500 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JTC
XP Power DC/DC Converters - Through Hole DC-DC, 6W,DUAL OUTPUT 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 V 72 V 3.3 V 909 mA - 3.3 V 909 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 6W,SINGLE OUTPUT 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 3.3 V 1.4 A 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,SINGLE OUTPUT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 9 V 36 V 3.3 V 1.2 A 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JTC
XP Power DC/DC Converters - Through Hole DC-DC, 6W,DUAL OUTPUT 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 36 V 12 V 250 mA - 12 V 250 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 6W,SINGLE OUTPUT 42In Stock
260On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 5 V 1.2 A 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JTC
XP Power DC/DC Converters - Through Hole DC-DC, 6W,SINGLE OUTPUT 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 12 V 500 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JTC
XP Power DC/DC Converters - Through Hole DC-DC, 6W,SINGLE OUTPUT 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 15 V 400 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,DUAL OUTPUT
10Expected 01/09/2026
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 9 V 36 V 12 V 167 mA - 12 V 167 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JTC
XP Power DC/DC Converters - Through Hole DC-DC, 6W,DUAL OUTPUT
8Expected 20/11/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 36 V 15 V 200 mA - 15 V 200 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JTC
XP Power DC/DC Converters - Through Hole DC-DC, 6W,DUAL OUTPUT
9Expected 19/10/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 V 72 V 12 V 250 mA - 12 V 250 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,DUAL OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 9 V 36 V 3.3 V 606 mA - 3.3 V 606 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,DUAL OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 9 V 36 V 5 V 400 mA - 5 V 400 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,DUAL OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 9 V 36 V 15 V 134 mA - 15 V 134 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,SINGLE OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 9 V 36 V 5 V 800 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,SINGLE OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 9 V 36 V 12 V 333 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,SINGLE OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 9 V 36 V 15 V 267 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,DUAL OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 18 V 72 V 3.3 V 606 mA - 3.3 V 606 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,DUAL OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 18 V 72 V 5 V 400 mA - 5 V 400 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,DUAL OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 18 V 72 V 12 V 167 mA - 12 V 167 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,SINGLE OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 18 V 72 V 5 V 800 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,SINGLE OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 18 V 72 V 12 V 333 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,SINGLE OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 18 V 72 V 3.3 V 1.2 A 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 6W,DUAL OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 36 V 3.3 V 909 mA - 3.3 V 909 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC