CUI Inc. DC/DC Converters - Chassis Mount

Results: 317
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 24 Vdc, 2.08 A, single regulated output, chassis mount 17In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 9.5 V 75 V 24 V 2.08 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9 36 Vdc input, 48 Vdc, 3.12 A, single output, chassis mount 57In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 9 V 36 V 48 V 3.12 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK150W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 12 Vdc, 4.17 A, single regulated output, chassis mount 26In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 9.5 V 75 V 12 V 4.17 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 10 36 Vdc input, 24 Vdc, 8.3 A, single output, chassis mount 62In Stock
128Expected 27/10/2026
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 10 V 36 V 24 V 8.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK200W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9 36 Vdc input, 12 Vdc, 4.16 A, single output, chassis mount 107In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 36 V 12 V 4.16 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 400 W, 10 36 Vdc input, 24 Vdc, 16.66 A, single output, chassis mount
8In Stock
12On Order
Min.: 1
Mult.: 1
Isolated 1 Output 400 W 10 V 36 V 24 V 16.7 A 1.5 kV 199 mm 127 mm 38.9 mm Industrial + 85 C - 40 C VFK400W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 18 75 Vdc input, 48 Vdc, 4.2 A, single output, chassis mount 9In Stock
64Expected 17/11/2026
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 18 V 75 V 48 V 4.2 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK200W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9 36 Vdc input, 28 Vdc, 3.57 A, single output, chassis mount 26In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 9 V 36 V 28 V 3.57 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK100W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 10 36 Vdc input, 15 Vdc, 13.3 A, single output, chassis mount 30In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 10 V 36 V 15 V 13.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK200W
CUI Inc. DC/DC Converters - Chassis Mount Isolated Chassis Mount DC-DC Cnvrt 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 36 V 5 V 10 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9 36 Vdc input, 12 Vdc, 8.33 A, single output, chassis mount 49In Stock
288On Order
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 9 V 36 V 12 V 8.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK100W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9 36 Vdc input, 5 Vdc, 20 A, single output, chassis mount 48In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 9 V 36 V 5 V 20 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK100W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 600 W, 18 36 Vdc input, 12 Vdc, 50 A, single regulated output, chassis mount
13In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 18 V 36 V 12 V 50 A 1.5 kV 199 mm 127 mm 39.1 mm Industrial + 85 C - 40 C VFK600
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9 36 Vdc input, 24 Vdc, 6.5 A, single output, chassis mount 39In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 156 W 9 V 36 V 24 V 6.5 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK150W
CUI Inc. DC/DC Converters - Chassis Mount isolated, 50W, 18-75 Vdc input, 24 Vdc, 2.08 A, single regulated output, chassis mount 1In Stock
72Expected 19/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 18 VDC 75 VDC 24 VDC 2.083 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 105 C - 40 C DQD50
CUI Inc. DC/DC Converters - Chassis Mount isolated, 50W, 9-36 Vdc input, 24 Vdc, 2.08 A, single regulated output, chassis mount 3In Stock
36Expected 09/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 VDC 36 VDC 24 VDC 2.083 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 105 C - 40 C DQD50
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9 36 Vdc input, 48 Vdc, 2.08 A, single output, chassis mount 5In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 9 V 36 V 48 V 2.08 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK100W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9 36 Vdc input, 28 Vdc, 1.78 A, single output, chassis mount 3In Stock
36Expected 04/09/2026
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 9 V 36 V 28 V 1.78 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 600 W, 18 36 Vdc input, 24 Vdc, 25 A, single regulated output, chassis mount
3In Stock
24Expected 09/11/2026
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 18 V 36 V 24 V 25 A 1.5 kV 199 mm 127 mm 39.1 mm Industrial + 85 C - 40 C VFK600
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9 36 Vdc input, 15 Vdc, 3.33 A, single output, chassis mount 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 36 V 15 V 3.33 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 75 W, 9 36 Vdc input, 24 Vdc, 3.1 A, single output, chassis mount 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 9 V 36 V 24 V 3.12 A 1.5 kV Half Brick 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK75W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 18 75 Vdc input, 24 Vdc, 6.5 A, single output, chassis mount 18In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 156 W 18 V 75 V 24 V 6.5 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK150W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 10 36 Vdc input, +/-12 Vdc, 1.25 A, dual regulated output, chassis mount 26In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 10 VDC 36 VDC 12 VDC 1.25 A - 12 VDC - 1.25 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 12 Vdc, 6.25 A, single regulated output, chassis mount, open-frame 68In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 9.5 V 75 V 12 V 6.25 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST75W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 12 Vdc, 4.17 A, single regulated output, chassis mount, open-frame 46In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 9.5 V 75 V 12 V 4.17 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST50W