CUI Inc. DC/DC Converters - Chassis Mount

Results: 317
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19 74 Vdc input, 12 Vdc, 2.5 A, single regulated output, chassis mount
29On Order
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 19 VDC 74 VDC 12 VDC 2.5 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, +/-12 Vdc, +/-0.25 A, dual regulated output, chassis mount
32On Order
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 36 V - 12 V - 250 mA 12 V 250 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 24 Vdc, 0.25 A, single regulated output, chassis mount
72On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 24 V 250 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 10 36 Vdc input, 15 Vdc, 2 A, single regulated output, chassis mount
15Expected 29/10/2026
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 10 VDC 36 VDC 15 VDC 2 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 400 W, 10 36 Vdc input, 12 Vdc, 33.33 A, single output, chassis mount
1Expected 20/10/2026
Min.: 1
Mult.: 1
Isolated 1 Output 400 W 10 V 36 V 12 V 33.3 A 1.5 kV 199 mm 127 mm 38.9 mm Industrial + 85 C - 40 C VFK400W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9 36 Vdc input, 48 Vdc, 1.04 A, single output, chassis mount
8Expected 11/11/2026
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 9 V 36 V 48 V 1.04 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-12 Vdc, +/-0.833 A, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 9 V 36 V - 12 V - 833 mA 12 V 833 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, +/-12 Vdc, +/-0.833 A, heatsink, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 9 VDC 36 VDC 12 VDC 833 mA - 12 VDC - 833 mA 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, +/-15 Vdc, +/-0.667 A, heatsink, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 9 VDC 36 VDC 15 VDC 667 mA - 15 VDC - 667 mA 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-24 Vdc, +/-0.416 A, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 9 V 36 V - 24 V - 416 mA 24 V 416 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, +/-24 Vdc, +/-0.416 A, heatsink, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 9 VDC 36 VDC 24 VDC 416 mA - 24 VDC - 416 mA 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-5 Vdc, +/-2 A, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 9 V 36 V - 5 V - 2 A 5 V 2 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, +/-5 Vdc, +/-2 A, heatsink, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 9 VDC 36 VDC 5 VDC 2 A - 5 VDC - 2 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-9 Vdc, +/-0.946 A, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 9 V 36 V - 9 V - 1.111 A 9 V 1.111 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, +/-9 Vdc, +/-0.946 A, heatsink, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 9 VDC 36 VDC 9 VDC 1.111 A - 9 VDC - 1.111 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, 12 Vdc, 1.667 A, heatsink, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 9 VDC 36 VDC 12 VDC 1.667 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, 15 Vdc, 1.333 A, heatsink, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 9 VDC 36 VDC 15 VDC 1.333 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, 24 Vdc, 0.833 A, heatsink, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 9 VDC 36 VDC 24 VDC 1.111 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 28 Vdc, 0.714 A, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 9 V 36 V 28 V 714 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, 28 Vdc, 0.714 A, heatsink, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 9 VDC 36 VDC 28 VDC 714 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 3.3 Vdc, 5 A, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 16.5 W 9 V 36 V 3.3 V 5 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, 3.3 Vdc, 5 A, heatsink, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 9 VDC 36 VDC 3 VDC 5 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, 5 Vdc, 4 A, heatsink, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 9 VDC 36 VDC 5 VDC 4 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, 9 Vdc, 2.22 A, heatsink, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 9 VDC 36 VDC 9 VDC 2.222 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, +/-12 Vdc, +/-0.833 A, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 18 V 75 V - 12 V - 833 mA 12 V 833 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T