CUI Inc. DC/DC Converters - Chassis Mount

Results: 317
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 18-75 Vdc input, +/-12 Vdc, +/-0.833 A, heatsink, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 18 VDC 75 VDC 12 VDC 833 mA - 12 VDC - 833 mA 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, +/-15 Vdc, +/-0.667 A, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 18 V 75 V - 15 V - 667 mA 15 V 667 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 18-75 Vdc input, +/-15 Vdc, +/-0.667 A, heatsink, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 18 VDC 75 VDC 15 VDC 667 mA - 15 VDC - 667 mA 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, +/-24 Vdc, +/-0.416 A, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 18 V 75 V - 24 V - 416 mA 24 V 416 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 18-75 Vdc input, +/-24 Vdc, +/-0.416 A, heatsink, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 18 VDC 75 VDC 24 VDC 416 mA - 24 VDC - 416 mA 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, +/-5 Vdc, +/-2 A, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 18 V 75 V - 5 V - 2 A 5 V 2 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 18-75 Vdc input, +/-5 Vdc, +/-2 A, heatsink, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 18 VDC 75 VDC 5 VDC 2 A - 5 VDC - 2 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, +/-9 Vdc, +/-0.946 A, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 18 V 75 V - 9 V - 1.111 A 9 V 1.111 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 18-75 Vdc input, +/-9 Vdc, +/-0.946 A, heatsink, dual regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 18 VDC 75 VDC 9 VDC 1.111 A - 9 VDC - 1.111 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 18-75 Vdc input, 12 Vdc, 1.667 A, heatsink, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 18 VDC 75 VDC 12 VDC 1.667 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, 15 Vdc, 1.333 A, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 18 V 75 V 15 V 1.333 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 18-75 Vdc input, 15 Vdc, 1.333 A, heatsink, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 18 VDC 75 VDC 15 VDC 1.333 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 18-75 Vdc input, 24 Vdc, 0.833 A, heatsink, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 18 VDC 75 VDC 24 VDC 833 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, 3.3 Vdc, 5 A, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 16.5 W 18 V 75 V 3.3 V 5 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 18-75 Vdc input, 3.3 Vdc, 5 A, heatsink, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 18 VDC 75 VDC 3 VDC 5 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 18-75 Vdc input, 5 Vdc, 4 A, heatsink, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 18 VDC 75 VDC 5 VDC 4 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, 9 Vdc, 2.22 A, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 18 V 75 V 9 V 2.222 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 20 W, 18-75 Vdc input, 9 Vdc, 2.22 A, heatsink, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 18 VDC 75 VDC 9 VDC 2.222 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 30 W, 9-36 Vdc input, 12 Vdc, 2.5 A, single regulated output, chassis mount Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 VDC 36 VDC 12 VDC 2.5 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 105 C - 40 C DQD30
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 30 W, 9-36 Vdc input, 12 Vdc, 2.5 A, single regulated output, chassis mount w/ heatsink Non-Stocked Lead-Time 12 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 30 W 9 VDC 36 VDC 12 VDC 2.5 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 105 C - 40 C DQD30
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 30 W, 9-36 Vdc input, 15 Vdc, 2 A, single regulated output, chassis mount Non-Stocked Lead-Time 12 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 30 W 9 VDC 36 VDC 15 VDC 2 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 105 C - 40 C DQD30
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 30 W, 9-36 Vdc input, 15 Vdc, 2 A, single regulated output, chassis mount w/ heatsink Non-Stocked Lead-Time 12 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 30 W 9 VDC 36 VDC 15 VDC 2 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 105 C - 40 C DQD30
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 30 W, 9-36 Vdc input, 24 Vdc, 1.25 A, single regulated output, chassis mount Non-Stocked Lead-Time 12 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 30 W 9 VDC 36 VDC 24 VDC 1.25 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 105 C - 40 C DQD30
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 30 W, 9-36 Vdc input, 24 Vdc, 1.25 A, single regulated output, chassis mount w/ heatsink Non-Stocked Lead-Time 12 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 30 W 9 VDC 36 VDC 24 VDC 1.25 A 1.5 kVDC 76 mm 31.5 mm 26 mm Industrial + 105 C - 40 C DQD30
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 30 W, 9-36 Vdc input, 3.3 Vdc, 6 A, single regulated output, chassis mount Non-Stocked Lead-Time 12 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 19.8 W 9 VDC 36 VDC 3.3 VDC 6 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 105 C - 40 C DQD30