36 V DC/DC Converters - Chassis Mount

Results: 643
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 12 Vdc, 1.667 A, single regulated output, chassis mount 131In Stock
36Expected 02/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 12 V 1.667 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 5 Vdc, 1.2 A, single regulated output, chassis mount 104In Stock
324On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 5 V 1.5 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 15 Vdc, 0.4 A, single regulated output, chassis mount 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 15 V 400 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 9 Vdc, 2.22 A, single regulated output, chassis mount 9In Stock
36Expected 28/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 9 V 2.222 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, +/-5 Vdc, +/-0.6 A, dual regulated output, chassis mount 64In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 36 V - 5 V - 600 mA 5 V 600 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 12 Vdc, 0.5 A, single regulated output, chassis mount 69In Stock
252On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 12 V 500 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-15 Vdc, +/-0.667 A, dual regulated output, chassis mount 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 9 V 36 V - 15 V - 667 mA 15 V 667 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20-T
TRACO Power DC/DC Converters - Chassis Mount 10W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 671In Stock
125Expected 28/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 12 V 833 mA 3 kV 79 mm 34 mm 22 mm Industrial TMDC10
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 10 36 Vdc input, 24 Vdc, 8.3 A, single output, chassis mount 62In Stock
128Expected 27/10/2026
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 10 V 36 V 24 V 8.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9 36 Vdc input, 48 Vdc, 3.12 A, single output, chassis mount 57In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 9 V 36 V 48 V 3.12 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK150W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9 36 Vdc input, 12 Vdc, 4.16 A, single output, chassis mount 107In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 36 V 12 V 4.16 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9 36 Vdc input, 24 Vdc, 6.5 A, single output, chassis mount 89In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 156 W 9 V 36 V 24 V 6.5 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK150W
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 71In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 5.1 V 12 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial TMDC 60
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9 36 Vdc input, 28 Vdc, 3.57 A, single output, chassis mount 26In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 9 V 36 V 28 V 3.57 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 12 V 1.67 A 2.5 kV 96 mm 54 mm 23.3 mm Industrial DTE20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 400 W, 10 36 Vdc input, 24 Vdc, 16.66 A, single output, chassis mount
8In Stock
12On Order
Min.: 1
Mult.: 1
Isolated 1 Output 400 W 10 V 36 V 24 V 16.7 A 1.5 kV 199 mm 127 mm 38.9 mm Industrial VFK400W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 600 W, 18 36 Vdc input, 12 Vdc, 50 A, single regulated output, chassis mount
31In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 18 V 36 V 12 V 50 A 1.5 kV 199 mm 127 mm 39.1 mm Industrial VFK600
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 10 36 Vdc input, 15 Vdc, 13.3 A, single output, chassis mount 30In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 10 V 36 V 15 V 13.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9 36 Vdc input, 12 Vdc, 8.33 A, single output, chassis mount 49In Stock
288On Order
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 9 V 36 V 12 V 8.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W
CUI Inc. DC/DC Converters - Chassis Mount Isolated Chassis Mount DC-DC Cnvrt 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 36 V 5 V 10 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK50W
Vicor DC/DC Converters - Chassis Mount 24V/24V 75W MINIMOD BUSMOD 5In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 18 V 36 V 24 V 15 A 3 kV Half Brick 61 mm 57.9 mm 27.4 mm Industrial VI-J00/VE-J00
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9 36 Vdc input, 5 Vdc, 20 A, single output, chassis mount 48In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 9 V 36 V 5 V 20 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W
TRACO Power DC/DC Converters - Chassis Mount 40W 9-36Vin +/-15V 1.33A Iso Encap 50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 9.5 V 36 V 15 V 1.33 A - 15 V 1.33 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ 40WIR
Vicor DC/DC Converters - Chassis Mount 24V/24V 150W MEGA 2In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 18 V 36 V 24 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 24V/12V 25W MINIMOD BUSMOD
7In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 25 W 18 V 36 V 12 V 3 kV Half Brick 61 mm 57.9 mm 27.4 mm Industrial VI-J00/VE-J00