Bulk DC/DC Converters - Chassis Mount

Results: 830
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9 36 Vdc input, 15 Vdc, 3.33 A, single output, chassis mount 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 36 V 15 V 3.33 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 10 36 Vdc input, +/-12 Vdc, 1.25 A, dual regulated output, chassis mount 26In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 10 VDC 36 VDC 12 VDC 1.25 A - 12 VDC - 1.25 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
RECOM Power DC/DC Converters - Chassis Mount 300W 14.4-170in 24out 13.75A 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 16.8 V 137.5 V 24 V 13.75 A 3.5 kVAC, 5 kVDC 209 mm 141 mm 48 mm Industrial + 90 C - 40 C RMD300-UW
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 12 Vdc, 4.17 A, single regulated output, chassis mount, open-frame 46In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 9.5 V 75 V 12 V 4.17 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 24 Vdc, 2.08 A, single regulated output, chassis mount, open-frame 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 9.5 V 75 V 24 V 2.08 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 48 Vdc, 1.05 A, single regulated output, chassis mount 25In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 9.5 V 75 V 48 V 1.05 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 48 Vdc, 1.05 A, single regulated output, chassis mount, open-frame 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 9.5 V 75 V 48 V 1.05 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9 36 Vdc input, 12 Vdc, 12.5 A, single output, chassis mount 152In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 9 V 36 V 12 V 12.5 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK150W
RECOM Power DC/DC Converters - Chassis Mount 300W 18-126Vin 13.7Vout 22A Conn 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 106 V 13.7 V 22 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial + 75 C - 40 C RMOD300-UW
RECOM Power DC/DC Converters - Chassis Mount 300W 18-126Vin 13.7Vout 22A Fuse IP67 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 106 V 13.7 V 22 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial + 75 C - 40 C RMOD300-UW
RECOM Power DC/DC Converters - Chassis Mount 360W 18-126Vin 24.5Vout 15A Fuse 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 360 W 18 V 106 V 24.5 V 15 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial + 75 C - 40 C RMOD360-UW
RECOM Power DC/DC Converters - Chassis Mount 150W 14.4-154in 24out 6.88A 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 16.8 V 137.5 V 24 V 6.88 A 3.5 kVAC, 5 kVDC 188.6 mm 116 mm 42.5 mm Industrial + 90 C - 40 C RMD150-UW
RECOM Power DC/DC Converters - Chassis Mount 400W 33.6-125Vin 13Vout 30.8A 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 33.6 V 125 V 13 V 30.8 A 2.5 kVDC 203 mm 115 mm 61 mm + 85 C - 35 C RMOD400-EW
RECOM Power DC/DC Converters - Chassis Mount 600W 33.6-96Vin 24Vout 25A 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 33.6 V 96 V 24 V 25 A 2.5 kVDC 203 mm 115 mm 71 mm + 85 C - 35 C RMOD600-W
RECOM Power DC/DC Converters - Chassis Mount 600W 33.6-125Vin 13Vout 46.2A 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 33.6 V 125 V 13 V 46.2 A 2.5 kVDC 203 mm 115 mm 71 mm + 85 C - 35 C RMOD600-EW
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 288In Stock
155Expected 25/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 12 V 5 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 85 C - 40 C TMDC 60
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 238In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 24 V 2.5 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 85 C - 40 C TMDC 60
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 192In Stock
972On Order
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 48 V 1.25 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 85 C - 40 C TMDC 60
RECOM Power DC/DC Converters - Chassis Mount 17-48Vin 12Vout 500mA Wired 929In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 W 9 V 72 V 12 V 500 mA SIP-3 12 mm (0.472 in) 9.7 mm (0.382 in) 24 mm (0.945 in) Industrial + 85 C - 40 C R-78HB
RECOM Power DC/DC Converters - Chassis Mount 500W 43.2-170Vin 24Vout 21A 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 50.4 V 137.5 V 24 V 21 A 3.5 kV 209 mm 141 mm 48 mm Industrial + 85 C - 40 C RMD500-EW
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY;24RCM200-1515DM;DC-DC;;16.8to45V;+15V/-15V;6.7A/6.7A;200W;CHASSIS MOUNT;;;CONVECTION COOLING;;; 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 200 W 16.8 VDC 45 VDC 15 V 6.7 A - 15 V Non-Standard 188.6 mm 116 mm 38 mm Industrial + 70 C - 40 C RCM200
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 400 W, 10 36 Vdc input, 48 Vdc, 8.3 A, single output, chassis mount
10In Stock
60Expected 04/09/2026
Min.: 1
Mult.: 1
Isolated 1 Output 398 W 10 V 36 V 48 V 8.3 A 1.5 kV 199 mm 127 mm 38.9 mm Industrial + 85 C - 40 C VFK400W
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 18-75Vin 24Vout 12.5A 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 75 V 24 V 12.5 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial + 80 C - 40 C TEQ 300WIR
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 18-75Vin 28Vout 10.8A 44In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 75 V 28 V 10.8 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial + 80 C - 40 C TEQ 300WIR
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 18-75Vin 48Vout 6.3A 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 75 V 48 V 6.3 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial + 80 C - 40 C TEQ 300WIR