Bulk DC/DC Converters - Chassis Mount

Results: 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
MEAN WELL DC/DC Converters - Chassis Mount 12V 5A 60W DC-DC CONVERTER 1 225In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 12 V 5 A 4 kV 128 mm 60 mm 25 mm Industrial + 70 C - 40 C RSD-60
MEAN WELL DC/DC Converters - Chassis Mount 24V 2.5A 60W DC-DC CONVERTER 517In Stock
1 092On Order
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 9 V 36 V 24 V 2.5 A 4 kV 128 mm 60 mm 25 mm Industrial + 70 C - 40 C RSD-60
RECOM Power DC/DC Converters - Chassis Mount 300W 18-126Vin 13.7Vout 22A Fuse 4In Stock
10Expected 25/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 106 V 13.7 V 22 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial + 75 C - 40 C RMOD300-UW
TRACO Power DC/DC Converters - Chassis Mount 20W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 148In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 5.1 V 4 A 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 90 C - 40 C TMDC 20
TRACO Power DC/DC Converters - Chassis Mount 20W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 172In Stock
261Expected 04/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 12 V 1.67 A 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 90 C - 40 C TMDC 20
TRACO Power DC/DC Converters - Chassis Mount 20W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 28In Stock
87On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 24 V 835 mA 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 90 C - 40 C TMDC 20
TRACO Power DC/DC Converters - Chassis Mount 20W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 44In Stock
96Expected 03/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 24 V 835 mA 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 90 C - 40 C TMDC 20
TRACO Power DC/DC Converters - Chassis Mount 40W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 73In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 9 V 36 V 5.1 V 8 A 2.5 kV 112 mm 25.6 mm 63.8 mm Industrial + 85 C - 40 C TMDC 40
TRACO Power DC/DC Converters - Chassis Mount 40W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 159In Stock
131Expected 18/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 9 V 36 V 24 V 1.67 A 2.5 kV 112 mm 25.6 mm 63.8 mm Industrial + 85 C - 40 C TMDC 40
TRACO Power DC/DC Converters - Chassis Mount 40W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 61In Stock
18Expected 03/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 9 V 36 V 48 V 835 mA 2.5 kV 112 mm 25.6 mm 63.8 mm Industrial + 85 C - 40 C TMDC 40
TRACO Power DC/DC Converters - Chassis Mount 40W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 78In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 18 V 75 V 24 V 1.67 A 2.5 kV 112 mm 25.6 mm 63.8 mm Industrial + 85 C - 40 C TMDC 40
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 144In Stock
195Expected 25/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 18 V 75 V 12 V 5 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 85 C - 40 C TMDC 60
RECOM Power DC/DC Converters - Chassis Mount 9-48Vin 5Vout 500mA Wired 154In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3 W 17 V 72 V 5 V 500 mA SIP-3 12 mm (0.472 in) 9.7 mm (0.382 in) 24 mm (0.945 in) Industrial + 85 C - 40 C R-78HB
RECOM Power DC/DC Converters - Chassis Mount 15-32Vin 12V 0.5A SIP WIRED 650In Stock
1 725On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 W 15 V 32 V 12 V 500 mA SIP-3 17.5 mm (0.689 in) 11.5 mm (0.453 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C R-78W
RECOM Power DC/DC Converters - Chassis Mount 4.75-32Vin 3.3Vout 500mA 727In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2 W 6.5 V 32 V 3.3 V 500 mA SIP-3 17.5 mm (0.689 in) 11.5 mm (0.453 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C R-78W
RECOM Power DC/DC Converters - Chassis Mount 6.5-32Vin 5V 0.5A SIP WIRED 1 148In Stock
600On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.5 W 6.5 V 32 V 5 V 500 mA SIP-3 17.5 mm (0.689 in) 11.5 mm (0.453 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C R-78W
VOX Power DC/DC Converters - Chassis Mount 300W 48V Wide Input Range Conduction Cooled DC/DC
60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 43.2 V 60 V 48 V 6.25 A 188.6 mm 116 mm 25.4 mm Industrial + 85 C - 40 C VCCR300
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 74In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 48 V 420 mA 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 95 C - 40 C DTE20
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 60W, 4:1, CHASSIS MT 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 18 V 75 V 12 V 5 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 95 C - 40 C DTE60
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 60W, 4:1, CHASSIS MT 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 18 V 75 V 48 V 1.25 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 95 C - 40 C DTE60
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 217In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 9 V 36 V 5 V 1.5 A 1.5 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 184In Stock
1 282On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9 V 36 V 5 V 3 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 146In Stock
494On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9 V 36 V 12 V 1.25 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 70In Stock
49Expected 18/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9 V 36 V 15 V 1 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 57In Stock
61Expected 23/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9 V 36 V 3.3 V 3 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15