Bulk DC/DC Converters - Chassis Mount

Results: 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 57In Stock
61Expected 23/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9 V 36 V 3.3 V 3 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 62In Stock
67Expected 26/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 18 V 75 V 5 V 3 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 143In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 18 V 75 V 12 V 1.25 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 241In Stock
129Expected 09/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 5 V 4 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ20
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 184In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 12 V 1.67 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ20
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 54In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 18 V 75 V 12 V 835 mA - 12 V 835 mA 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9 36 Vdc input, 24 Vdc, 4.17 A, single output, chassis mount 55In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 9 V 36 V 24 V 4.17 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK100W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9 36 Vdc input, 24 Vdc, 2.08 A, single output, chassis mount 47In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 36 V 24 V 2.08 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 75 W, 9 36 Vdc input, 12 Vdc, 6.25 A, single output, chassis mount 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 9 V 36 V 12 V 6.25 A 1.5 kV Half Brick 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK75W
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 44In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 9 V 36 V 24 V 6.3 A 1.591 kV 98 mm 59 mm 35.7 mm TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 7In Stock
10On Order
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 12 V 12.5 A 2.25 kV 98 mm 59 mm 35.7 mm Industrial + 75 C - 40 C TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 56In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 43 V 160 V 24 V 6.3 A 3 kV 98 mm 59 mm 35.7 mm Industrial + 75 C - 40 C TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 76W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 18 V 75 V 28 V 2.7 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial + 75 C - 40 C TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 18-75Vin 12Vout 25A 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 75 V 12 V 25 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial + 80 C - 40 C TEQ 300WIR
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 43-160Vin 48Vout 6.3A 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 43 V 160 V 48 V 6.3 A 3 kV 152 mm 102 mm 38.6 mm Industrial + 80 C - 40 C TEQ 300WIR
TRACO Power DC/DC Converters - Chassis Mount 9.5-36Vin 12V 3.33A 40W Iso railway 28In Stock
20Expected 27/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 9.5 V 36 V 12 V 3.33 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 92 C - 40 C TEQ-40WIR
TRACO Power DC/DC Converters - Chassis Mount 9.5-36Vin 24V 1.67A 40W Iso railway 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 9.5 V 36 V 24 V 1.67 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial + 92 C - 40 C TEQ-40WIR
MEAN WELL DC/DC Converters - Chassis Mount 12V 5A 60W DC-DC CONVERTER 71In Stock
2 976On Order
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 18 V 72 V 12 V 5 A 4 kV 128 mm 60 mm 25 mm Industrial + 70 C - 40 C RSD-60
MEAN WELL DC/DC Converters - Chassis Mount 150W 12V 12.5A 33.6-62.4Vin 43In Stock
75Expected 21/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 33.6 V 62.4 V 12 V 12.5 A 4 kV 189 mm 77 mm 36 mm Industrial + 70 C - 40 C RSD-150
MEAN WELL DC/DC Converters - Chassis Mount 15W 5V 3A Input 18-36VDC 281In Stock
240Expected 25/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 18 V 36 V 5 V 3 A 1.5 kV 78 mm 51 mm 28 mm Industrial + 60 C - 10 C SD-15
MEAN WELL DC/DC Converters - Chassis Mount 15W 12V 1.25A Input 36-72VDC 312In Stock
240Expected 16/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 36 V 72 V 12 V 1.25 A 1.5 kV 78 mm 51 mm 28 mm Industrial + 60 C - 10 C SD-15
MEAN WELL DC/DC Converters - Chassis Mount 25.2W 12V 2.1A Input 19-36VDC 98In Stock
135Expected 25/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 25.2 W 19 V 36 V 12 V 2.1 A 1.5 kV 99 mm 97 mm 36 mm Industrial + 60 C - 10 C SD-25
MEAN WELL DC/DC Converters - Chassis Mount 285W 19-36Vin 5Vout 57A 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 285 W 19 V 36 V 5 V 57 A 1.5 kV 215 mm 115 mm 50 mm Industrial + 60 C - 20 C SD-350
DFRobot DC/DC Converters - Chassis Mount 38W DC-DC Converter 7.5V.5A 6In Stock
Min.: 1
Mult.: 1

1 Output 38 W 10 VDC 36 VDC 7.5 V 5 A 58 mm 40.5 mm 22 mm + 80 C
TRACO Power DC/DC Converters - Chassis Mount 20W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 5.1 V 4 A 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 90 C - 40 C TMDC 20