MegaMod DC/DC Converters - Chassis Mount

Results: 249
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Vicor DC/DC Converters - Chassis Mount 24V 15V 75W MEGA 1UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 18 V 36 V 15 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial + 100 C - 40 C MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 24V 100W MEGA 1UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 18 V 36 V 24 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial + 100 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 24V 25W MEGA 1UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 25 W 18 V 36 V 24 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial + 100 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-LJW3-EY
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 18 V 36 V 24 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial + 100 C - 10 C MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 48V 100W MEGA 1UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 18 V 36 V 48 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial + 100 C - 10 C MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 72V 100W MEGA 1UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 18 V 36 V 72 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial + 100 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 28V 100W MEGA 1UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 18 V 36 V 28 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial + 100 C - 10 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-LN3-CU
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 36 V 76 V 24 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-LN3-CX 48V/24V 75W CONVERTE
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 36 V 76 V 24 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount 48V 24V 100W MEGA 1UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 36 V 76 V 24 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial + 85 C - 10 C MegaMod
Vicor DC/DC Converters - Chassis Mount 48V 48V 100W MEGA 1UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 36 V 76 V 48 V 3 kV 124 mm 63.5 mm 15.75 mm + 85 C - 40 C MegaMod
Vicor DC/DC Converters - Chassis Mount 110V 5V 100W MEGA 1UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 66 V 160 V 5 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-LT1-EX
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 66 V 160 V 12 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial + 85 C - 10 C MegaMod
Vicor DC/DC Converters - Chassis Mount FG MEGA/MASTER-MOD
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 66 V 160 V 15 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial + 85 C - 40 C MegaMod
Vicor DC/DC Converters - Chassis Mount 110V 24V 50W MEGA 1UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 66 V 160 V 24 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial + 85 C - 10 C MegaMod
Vicor DC/DC Converters - Chassis Mount 24V/5V 50W MEGA
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 10 V 36 V 5 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial + 85 C - 10 C MegaMod
Vicor DC/DC Converters - Chassis Mount 24V/24V 75W MEGA
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 10 V 36 V 24 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial + 85 C - 10 C MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 5V 150W MEGA 1UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 18 V 36 V 5 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 5V 150W MEGA 1UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 18 V 36 V 5 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial + 85 C - 40 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-LW3-IV
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 18 V 36 V 24 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial + 85 C - 40 C MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 48V 50W MEGA 1UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 18 V 36 V 48 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 48V 100W MEGA 1UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 18 V 36 V 48 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial + 85 C - 40 C MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 28V 50W MEGA 1UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 18 V 36 V 28 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount 24V/18.5V 150W MEGA
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 18 V 36 V 18.5 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial + 85 C - 40 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-M01-EV
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 21 V 32 V 12 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 10 C MegaMod