MegaMod DC/DC Converters - Chassis Mount

Results: 249
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Vicor DC/DC Converters - Chassis Mount 12V/48V 100W MEGA
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 55 V 100 V 48 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 40 C MegaMod
Vicor DC/DC Converters - Chassis Mount 12-36V 24V 100.8W SPECIAL 2UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 42 V 60 V 24 V 125 mm 125 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 24V 300W MEGA 2UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 300 W 42 V 60 V 24 V 3 kV 125 mm 63.5 mm 15.7 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-M13-CU 24V/24V 200W
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 42 V 60 V 24 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 24V 300W MEGA 2UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 300 W 42 V 60 V 24 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 10 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-M34-IQ-BM 48V 48V 400W
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 400 W 55 V 100 V 48 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 40 C MegaMod
Vicor DC/DC Converters - Chassis Mount 72V 12V 400W MEGA 2UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 400 W 21 V 32 V 12 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-M41-CS
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 300 W 21 V 32 V 12 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount 72V 24V 400W MEGA 2UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 400 W 42 V 60 V 24 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-M43-CS
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 300 W 42 V 60 V 24 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-M43-IQ-02 72V/24V 400W
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 400 W 42 V 60 V 24 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 40 C MegaMod
Vicor DC/DC Converters - Chassis Mount 150V 5V 200W MEGA 2UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 10 V 20 V 5 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 40 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-M53-CS 150V/24V 300W
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 300 W 42 V 60 V 24 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-M53-CU 150V/24V 200W
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 42 V 60 V 24 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount 150V 24V 300W MEGA 2UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 300 W 42 V 60 V 24 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 10 C MegaMod
Vicor DC/DC Converters - Chassis Mount 150V 28V 400W MEGA 2UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 400 W 100 V 200 V 28 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 40 C MegaMod
Vicor DC/DC Converters - Chassis Mount 150V 28V 200W MEGA 2UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 100 V 200 V 28 V 40 A 3 kV 124.5 mm 63.5 mm 15.7 mm Industrial + 85 C - 40 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-M60-CS 300V/5V 30A/300W
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 300 W 10 V 20 V 5 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-M60-IS
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 300 W 10 V 20 V 5 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 40 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-M63-EQ
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 400 W 42 V 60 V 24 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 10 C MegaMod
Vicor DC/DC Converters - Chassis Mount 300V 24V 300W MEGA 2UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 300 W 42 V 60 V 24 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 10 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-M63-IQ 300V/24V 400W CONVER
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 400 W 42 V 60 V 24 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 40 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-M73-EU
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 42 V 60 V 24 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 10 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-MB63-EQ
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 400 W 200 V 400 V 24 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 10 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-MN3-CU
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 42 V 60 V 24 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 25 C MegaMod