MegaMod DC/DC Converters - Chassis Mount

Results: 249
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Vicor DC/DC Converters - Chassis Mount VI-MW3-01 24V/24V 200W
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 18 V 36 V 24 V 124.5 mm 63.5 mm 15.7 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 24V 200W MEGA 2UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 42 V 60 V 24 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-MWH-CS
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 300 W 18 V 36 V 52 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount 24V/36V 200W MEGA
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 18 V 36 V 36 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 28V 300W MEGA 2 UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 300 W 18 V 36 V 28 V 3 kV 125 mm 125 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 28V 200W MEGA 2UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 18 V 36 V 28 V 40 A 3 kV 124.5 mm 63.5 mm 15.7 mm Industrial + 85 C - 40 C MegaMod
Vicor DC/DC Converters - Chassis Mount 36V 12V 300W MEGA 3UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 300 W 21 V 32 V 12 V 3 kV 186 mm 125 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-N21-IS
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 300 W 21 V 32 V 12 V 3 kV 186 mm 125 mm 15.75 mm Industrial + 85 C - 40 C MegaMod
Vicor DC/DC Converters - Chassis Mount 36V 15V 300W MEGA 3UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 300 W 21 V 56 V 15 V 3 kV 186 mm 125 mm 15.75 mm Industrial + 85 C - 40 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-N23-CS 36V/24V 300W
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 300 W 42 V 60 V 24 V 3 kV 186 mm 125 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount 36V 24V 300W MEGA 3UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 300 W 42 V 60 V 24 V 3 kV 186 mm 125 mm 15.75 mm Industrial + 85 C - 10 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-N2L-CS
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 300 W 21 V 56 V 28 V 3 kV 186 mm 125 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-N33-CP
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 450 W 42 V 60 V 24 V 3 kV 186 mm 125 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-N33-EM 48V/24V 600W MEGA
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 600 W 42 V 60 V 24 V 3 kV 186 mm 125 mm 15.75 mm Industrial + 85 C - 10 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-N33-IM
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 600 W 42 V 60 V 24 V 3 kV 186 mm 125 mm 15.75 mm Industrial + 85 C - 40 C MegaMod
Vicor DC/DC Converters - Chassis Mount 72V/24V 600W MEGA 3UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 600 W 55 V 100 V 24 V 120 A 3 kV 124.5 mm 63.5 mm 15.7 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount 72V/24V 600W MEGA 3UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 600 W 42 V 60 V 24 V 3 kV 186 mm 125 mm 15.75 mm Industrial + 85 C - 10 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-N44-EM
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 600 W 55 V 100 V 48 V 3 kV 186 mm 125 mm 15.75 mm Industrial + 85 C - 10 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-N53-CP
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 450 W 42 V 60 V 24 V 3 kV 186 mm 125 mm 15.75 mm Industrial + 85 C - 25 C MegaMod
Vicor DC/DC Converters - Chassis Mount 150V 24V 600W MEGA 3UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 600 W 100 V 200 V 24 V 120 A 3 kV 124.5 mm 63.5 mm 15.7 mm Industrial + 85 C - 40 C MegaMod
Vicor DC/DC Converters - Chassis Mount 150V 48V 600W MEGA 3UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 600 W 100 V 200 V 48 V 120 A 3 kV 124.5 mm 63.5 mm 15.7 mm Industrial + 85 C - 10 C MegaMod
Vicor DC/DC Converters - Chassis Mount 300V 5V 450W MEGA 3UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 450 W 10 V 20 V 5 V 3 kV 186 mm 125 mm 15.75 mm Industrial + 85 C - 40 C MegaMod
Vicor DC/DC Converters - Chassis Mount 300V 24V 450W MEGA 3UP
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 450 W 42 V 60 V 24 V 3 kV 186 mm 125 mm 15.75 mm Industrial + 85 C - 10 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-N63-IS
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 300 W 42 V 60 V 24 V 3 kV 186 mm 125 mm 15.75 mm Industrial + 85 C - 40 C MegaMod
Vicor DC/DC Converters - Chassis Mount VI-N6F-EM
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 600 W 200 V 400 V 72 V 3 kV 186 mm 125 mm 15.75 mm Industrial + 85 C - 10 C MegaMod