DFR0911

DFRobot
426-DFR0911
DFR0911

Mfr.:

Description:
DC/DC Converters - Chassis Mount 2-Channel Level Converter (12V to 3.3V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
12 V
3.3 V
50 mA
72 mm
35 mm
19 mm
Brand: DFRobot
Dimensions: 72 m x 35 mm x 19 mm
Mounting Style: Chassis
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2-Channel Level Converter (12V to 3.3V)

DFRobot 2-Channel Level Converter (12V to 3.3V) is a level converter module with 2-channel optocoupler isolation. It features common anode/common cathode/differential signal inputs. The level shifter translates signal level from 12V to 3.3V and offers PNP output (NPN to PNP available). It can be used for signal isolation, PLC signal level conversion, NPN to PNP signal conversion, polarity conversion, signal level voltage conversion, and so on.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €