IDD-12250A-R11

IEI
458-12250A-R11
IDD-12250A-R11

Mfr.:

Description:
DC/DC Converters - Chassis Mount 50W+60W DC/DC 12V input 12V/5V/5VSB output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
3 Output
110 W
12 V
5 A
5 V
10 A
100 mm
40 mm
Industrial
Brand: IEI
Input Voltage: 12 V
Mounting Style: Chassis
Output Current-Channel 3: 500 mA
Output Voltage-Channel 3: 5 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,66 € 67,66 €
65,15 € 325,75 €
64,29 € 642,90 €
62,71 € 1 567,75 €
61,69 € 3 084,50 €
60,71 € 6 071,00 €
250 Quote