RECOM Power DC/DC Converters - SMD

Results: 8 795
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 24Vin +/-12Vout 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 12 V 42 mA - 12 V 42 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 12Vout 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 12 V 167 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 3W 24Vin 12/-12Vout +/-125mA 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 36 V 12 V 125 mA - 12 V 125 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial + 100 C - 40 C RSH3
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 3.3VOUT 80In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 4.5 V 5.5 V 3.3 V 76 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R0.25S
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 18 V 36 V 5 V 1.5 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 80 C - 40 C RP08-A
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 4:1 18-75Vin 15Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 18 V 75 V 15 V 533 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 85 C - 40 C RP08-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 18 V 36 V 5.1 V 2.4 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 65 C - 40 C RP12-A
RECOM Power DC/DC Converters - SMD 22.5W 17-60Vin 1.5A 15Vout 90In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 17 V 60 V 15 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 100 C - 40 C RPMH-1.5
RECOM Power DC/DC Converters - SMD 2W DC/DC 2kV REG 2:1 18-36Vin 5Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 36 V 5 V 400 mA 2 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial + 85 C - 40 C RW2
RECOM Power DC/DC Converters - SMD 5W DC/DC 6kV REG 2:1 9-18Vin 9Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 18 V 9 V 556 mA 6 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial + 105 C - 40 C REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 12Vout 71In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 12 V 167 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 1W 5Vin +/-5Vout 100mA Dual Out 267In Stock
Min.: 1
Mult.: 1
: 250

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 3 kV 15.24 mm 11.1 mm 8 mm Industrial + 95 C - 40 C R1DX
RECOM Power DC/DC Converters - SMD 7.5W 7-60Vin 1.5A 5.0Vout 92In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 7 V 60 V 5 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 100 C - 40 C RPMH-1.5
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-15Vout 93In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 13.5 V 16.5 V 15 V 66 mA - 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 5Vout 83In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 13.5 V 16.5 V 5 V 400 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 16-36Vi 15Vo 3A 9-24VTrim Reg 113In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 16 V 36 V 15 V 3 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 100 C - 40 C RPMB-3.0
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-12Vout 66In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 12 V 83 mA - 12 V 83 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 20W 9-36Vin 5Vout 4A 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 5 V 4 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM20-W
RECOM Power DC/DC Converters - SMD 1W 05Vin 05Vout 200mA 164In Stock
Min.: 1
Mult.: 1
: 250

Isolated 1 Output 1 W 4.75 V 5.25 V 5 V 200 mA 1 kV 15.24 mm 11.1 mm 8.5 mm Industrial + 100 C - 40 C R1ZX
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 24Vout 625mA 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9 V 36 V 24 V 625 mA 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM15-W
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin +/-5Vout 129In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 15Vout 55In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 15 V 133 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 24Vout 76In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 24 V 83 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 5Vout 3A 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9 V 36 V 5 V 3 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial + 105 C - 40 C REM15-W
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 9-36Vin +/-12Vout 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 9 V 36 V 12 V 210 mA - 12 V 210 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial + 105 C - 40 C REC5-S_DRW(Z)