RECOM Power DC/DC Converters - SMD

Results: 8 795
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 24VIN 05VOUT 55In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 22.8 V 25.2 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-24Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 24 V 42 mA - 24 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin +/-24Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 24 V 42 mA - 24 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 3.3Vout 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 3.3 V 606 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 24Vout 83In Stock
Min.: 1
Mult.: 1
: 250

Isolated 1 Output 2 W 10.8 V 13.2 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W 3.3Vin 12Vout 167mA 2K 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 2.8 V 5.5 V 12 V 167 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C RSH2
RECOM Power DC/DC Converters - SMD 3W 12Vin 12Vout 250mA 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 18 V 12 V 250 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial + 100 C - 40 C RSH3
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV REG 2:1 9-18Vin 15Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 15 V 134 mA 1 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial + 85 C - 40 C RW2
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 12VIN 05VOUT 66In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 11.4 V 12.6 V 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial + 85 C - 40 C R0.5Z
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 3.3Vout 78In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 3.3 V 606 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-5Vout 250In Stock
Min.: 1
Mult.: 1
: 250

Isolated 2 Output 2 W 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 4.95W 5-60Vin 1.5A 3.3Vout 154In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 5 V 60 V 3.3 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 100 C - 40 C RPMH-1.5
RECOM Power DC/DC Converters - SMD 0.25W 3.3VIN 05VOUT CONV DC/DC 71In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 2.97 V 3.63 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial + 100 C - 40 C R0.25S/E
RECOM Power DC/DC Converters - SMD 6W 14.5-115Vin 12Vout 500mA 397In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 14.5 VDC 115 VDC 12 VDC 500 mA LGA-25 12.19 mm 12.19 mm 3.75 mm Industrial + 100 C - 40 C RPMVH-0.5
RECOM Power DC/DC Converters - SMD 12W 28-115Vin 24Vout 500mA 382In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 28 VDC 115 VDC 24 VDC 500 mA LGA-25 12.19 mm 12.19 mm 3.75 mm Industrial + 100 C - 40 C RPMVH-0.5
RECOM Power DC/DC Converters - SMD 1.65W 6-115Vin 3.3Vout 500mA 400In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 6 VDC 115 VDC 3.3 VDC 500 mA LGA-25 12.19 mm 12.19 mm 3.75 mm Industrial + 100 C - 40 C RPMVH-0.5
RECOM Power DC/DC Converters - SMD 2.5W 7.5-115Vin 5.0Vout 500mA 373In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 7.5 VDC 115 VDC 5 VDC 500 mA LGA-25 12.19 mm 12.19 mm 3.75 mm Industrial + 100 C - 40 C RPMVH-0.5
RECOM Power DC/DC Converters - SMD 0.5A 15-36Vin 12Vout 500mA 417In Stock
600Expected 05/10/2026
Min.: 1
Mult.: 1
: 600

15 V 36 V 12 V 500 mA 12.5 mm 13.5 mm 4.5 mm + 105 C - 40 C ROF-78K-0.5
RECOM Power DC/DC Converters - SMD 0.5A 6.5-36Vin 5.0Vout 500mA 378In Stock
1 800Expected 19/10/2026
Min.: 1
Mult.: 1
: 600

6.5 V 36 V 5 V 500 mA 12.5 mm 13.5 mm 4.5 mm + 105 C - 40 C ROF-78K-0.5
RECOM Power DC/DC Converters - SMD 2.5W 9-18Vin +/-2.5 TO +/-15.5Vout 100A PROGRAMMABLE 227In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2.5 W 9 VDC 18 VDC 2.5 V to 15.5 V 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R12C2T12/R
RECOM Power DC/DC Converters - SMD 2.5W 9-18Vin +/-2.5 TO +/-15.5Vout 100A PROGRAMMABLE 1 326In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 9 VDC 18 VDC 2.5 V to 15.5 V 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R12C2T12/R
RECOM Power DC/DC Converters - SMD 2.5W 9-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 387In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2.5 W 9 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R12C2T25/R
RECOM Power DC/DC Converters - SMD 2.5W 9-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 955In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 9 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R12C2T25/R
RECOM Power DC/DC Converters - SMD 2.5W 13.5-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 280In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2.5 W 13.5 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R15C2T25/R
RECOM Power DC/DC Converters - SMD 2.5W 13.5-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 1 278In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 13.5 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R15C2T25/R