270 V DC/DC Converters - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Vicor DC/DC Converters - SMD
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Isolated 3 Output 100 W 125 V 400 V 5 V 15 A 12 V 20 A 218.4 mm 185.4 mm 25.2 mm + 85 C - 40 C
Vicor DC/DC Converters - SMD MI260IW 270V5V 100W
Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 125 V 400 V 5 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 40 C MI-200
Vicor DC/DC Converters - SMD MI260MW 270V5V 100W
Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 125 V 400 V 5 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 55 C MI-200
Vicor DC/DC Converters - SMD MI26LIW 2708V 100W
Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 125 V 400 V 28 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 40 C MI-200
Vicor DC/DC Converters - SMD MIB60MW 270V5V 100W
Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 125 V 400 V 5 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial + 85 C - 55 C MI-200
Vicor DC/DC Converters - SMD 270 V Isolated DC DC Converter 270W

Isolated 1 Output 270 W 230 V 330 V 45 V 6.25 A 4.242 kV 32.5 mm 22 mm 6.73 mm Industrial + 125 C - 55 C
Vicor DC/DC Converters - SMD 270 V Isolated DC DC Converter 235W

Isolated 1 Output 235 W 240 V 330 V 33.75 V 7.3 A 4.242 kV 32.5 mm 22 mm 6.73 mm Industrial + 125 C - 55 C