12 V DC/DC Converters - SMD

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 791In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 80 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 185In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
Vicor DC/DC Converters - SMD VI-B03-CX SOFT 12V/24V 75W SMD
5In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 10 V 20 V 24 V 3 kV 117 mm 61 mm 12.7 mm Industrial + 85 C - 25 C VE-200
Wurth Elektronik DC/DC Converters - SMD WPME-FISM Fixed Isolated SMT Module 928In Stock
1 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 3 kV SMT-8 12.7 mm 7.6 mm 6.25 mm Industrial + 105 C - 40 C WPME-FISM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 51In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 83 mA 1.5 kV SMD-6 18.9 mm 17.2 mm 8.7 mm Industrial + 85 C - 40 C TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 18 V 15 V 67 mA 1.5 kV SMD-6 18.9 mm 13.7 mm 8.7 mm Industrial + 85 C - 40 C TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 91In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 9 V 110 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 12 V 40 mA - 12 V 40 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
RECOM Power DC/DC Converters - SMD 1W 12Vin 05Vout 200mA Open Frame 47In Stock
450Expected 29/01/2027
Min.: 1
Mult.: 1
: 450

Isolated 1 Output 1 W 5 V 200 mA 1 kV SMD-8 12.75 mm 11.1 mm 5.8 mm Industrial + 100 C - 40 C R1SX
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 5V 0.6A, 3W 80In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 18 V 5 V 600 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial + 85 C - 40 C CC3
Wurth Elektronik DC/DC Converters - SMD WPME-FISM SMT-8 Modu 12Vin 5Vout 2W 3kV
1 915Expected 28/08/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 2 W 10.8 V 13.2 V 5 V 400 mA 3 kV SMT-8 13.2 mm 11.4 mm 7.55 mm Industrial + 105 C - 40 C WPME-FISM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold
10Expected 03/09/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 15 V 30 mA - 15 V 30 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
RECOM Power DC/DC Converters - SMD 2W 12Vi 5Vo 400mA Unreg 270Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 400 mA 1 kV 15.24 mm 11.1 mm 8 mm Industrial + 100 C - 40 C R2SX
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 12Vin 3.3Vout 300mA UnReg TR Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 3.3 V 300 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 12Vin 5Vout 200mA UnReg TR Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 5 V 200 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 12Vin 12Vout 84mA UnReg TR Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 12 V 84 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 3KV 12Vin 3.3Vout 300mA UnReg TR Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 3.3 V 300 mA 3 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 3KV 12Vin 5Vout 200mA UnReg TR Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 5 V 200 mA 3 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 3KV 12Vin 12Vout 84mA UnReg TR Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 12 V 84 mA 3 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 12Vin 3.3Vout 600mA UnReg TR Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 2 W 3.3 V 600 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 12Vin 5Vout 400mA UnReg TR Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 2 W 5 V 400 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 12Vin 12Vout 167mA UnReg TR Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 2 W 12 V 167 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 5 Non-Stocked
Min.: 200
Mult.: 200
: 200

Isolated 1 Output 2 W 5 V 400 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical + 80 C - 25 C TES 2M
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 2; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 12 Non-Stocked
Min.: 200
Mult.: 200
: 200

Isolated 1 Output 2 W 12 V 165 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical + 80 C - 25 C TES 2M