Pulse DC/DC Converters - SMD

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Series
Pulse Electronics DC/DC Converters - SMD 3.0kV 5V/5V 1W SIN SINGLE OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

1 Output 4.5 VDC 5.5 VDC 5 VDC 200 mA 3 kVDC SA1
Pulse Electronics DC/DC Converters - SMD 3.0kV 5V/12V 1W SIN SINGLE OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

1 Output 4.5 VDC 5.5 VDC 12 VDC 84 mA 3 kVDC SA1
Pulse Electronics DC/DC Converters - SMD 1.0kV 5V/15V 1W SIN SINGLE OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

1 Output 4.5 VDC 5.5 VDC 15 VDC 67 mA 1 kVDC SA1
Pulse Electronics DC/DC Converters - SMD 1.0kV 5V/3.3V 1W SIN SINGLE OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

1 Output 4.5 VDC 5.5 VDC 3.3 VDC 300 mA 1 kVDC SA1
Pulse Electronics DC/DC Converters - SMD 1kV 5V/15V 1W DUAL DUAL OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

2 Output 4.5 VDC 5.5 VDC 15 VDC 34 mA - 15 VDC - 34 mA 1 kVDC SA1
Pulse Electronics DC/DC Converters - SMD 1kV 5V/3.3V 1W DUAL DUAL OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

2 Output 4.5 VDC 5.5 VDC 3.3 VDC 150 mA - 3.3 VDC - 150 mA 1 kVDC SA1
Pulse Electronics DC/DC Converters - SMD 3.0kV 12V/5V 1W SIN SINGLE OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

1 Output 10.8 VDC 13.2 VDC 5 VDC 200 mA 3 kVDC SA1
Pulse Electronics DC/DC Converters - SMD 1.0kV 12V/5V 1W SIN SINGLE OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

1 Output 10.8 VDC 13.2 VDC 5 VDC 200 mA 1 kVDC SA1
Pulse Electronics DC/DC Converters - SMD 1.0kV 12V/12V 1W SIN SINGLE OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

1 Output 10.8 VDC 13.2 VDC 12 VDC 84 mA 1 kVDC SA1
Pulse Electronics DC/DC Converters - SMD 3.0kV 12V/15V 1W SIN SINGLE OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

1 Output 10.8 VDC 13.2 VDC 15 VDC 67 mA 3 kVDC SA1
Pulse Electronics DC/DC Converters - SMD 1.0kV 12V/15V 1W SIN SINGLE OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

1 Output 10.8 VDC 13.2 VDC 15 VDC 67 mA 1 kVDC SA1
Pulse Electronics DC/DC Converters - SMD 1kV 12V/12V 1W DUAL DUAL OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

2 Output 10.8 VDC 13.2 VDC 12 VDC 42 mA - 12 VDC - 42 mA 1 kVDC SA1
Pulse Electronics DC/DC Converters - SMD 1.0kV 24V/12V 1W SIN SINGLE OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

1 Output 21.6 VDC 26.4 VDC 12 VDC 84 mA 1 kVDC SA1
Pulse Electronics DC/DC Converters - SMD 1.0kV 24V/15V 1W SIN SINGLE OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

1 Output 21.6 VDC 26.4 VDC 15 VDC 67 mA 1 kVDC SA1
Pulse Electronics DC/DC Converters - SMD 1kV 24V/5V 1W DUAL DUAL OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

2 Output 21.6 VDC 26.4 VDC 5 VDC 100 mA - 5 VDC - 100 mA 1 kVDC SA1
Pulse Electronics DC/DC Converters - SMD 1.0kV 3.3V/3.3V 1W SIN SINGLE OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

1 Output 2.97 VDC 3.63 VDC 3.3 VDC 300 mA 1 kVDC SA1
Pulse Electronics DC/DC Converters - SMD 1.0kV 5V/5V 2W SIN SINGLE OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

1 Output 4.5 VDC 5.5 VDC 5 VDC 400 mA 1 kVDC SA2
Pulse Electronics DC/DC Converters - SMD 1.0kV 12V/5V 2W SIN SINGLE OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

1 Output 10.8 VDC 13.2 VDC 5 VDC 400 mA 1 kVDC SA2
Pulse Electronics DC/DC Converters - SMD 1.0kV 12V/12V 2W SIN SINGLE OUTPUT ISO SMD
350Expected 28/12/2026
Min.: 1
Mult.: 1
: 350

1 Output 10.8 VDC 13.2 VDC 12 VDC 167 mA 1 kVDC SA2
Pulse Electronics DC/DC Converters - SMD 1k5V 24V/5V 1W DUAL DUAL OUTPUT ISO SMD
42Expected 28/12/2026
Min.: 1
Mult.: 1

2 Output 21.6 VDC 26.4 VDC 5 VDC 300 mA - 5 VDC - 300 mA 1.5 kVDC SDD3