SMD-7 DC/DC Converters - SMD

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 2W 9-36Vin 12Vout 167mA 178In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 VDC 36 VDC 12 VDC 167 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 85 C - 40 C R2M
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin +/-05Vout +/-100mA 20In Stock
Min.: 1
Mult.: 1

Isolated 1 W 4.5 VDC 18 VDC 5 VDC 100 mA - 100 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin 24Vout 125mA 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 VDC 18 VDC 24 VDC 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 71 C - 40 C R3M
RECOM Power DC/DC Converters - SMD 3W 9-36Vin 24Vout 125mA 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 VDC 36 VDC 24 VDC 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 71 C - 40 C R3M
RECOM Power DC/DC Converters - SMD 3W 9-36Vin 09Vout 333mA 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 VDC 36 VDC 9 VDC 333 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 71 C - 40 C R3M
RECOM Power DC/DC Converters - SMD 2W 4.5-18Vin 12Vout 167mA 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 VDC 18 VDC 12 VDC 167 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 85 C - 40 C R2M
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin 12Vout 90mA 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 VDC 18 VDC 12 VDC 90 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 90 C - 40 C R1M
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin +/-15Vout +/-35mA 9In Stock
Min.: 1
Mult.: 1

Isolated 1 W 4.5 VDC 18 VDC 15 VDC 35 mA - 15 VDC - 35 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 3W 9-36Vin 3.3Vout 700mA 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 VDC 36 VDC 3.3 VDC 700 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 71 C - 40 C R3M
RECOM Power DC/DC Converters - SMD 2W 4.5-18Vin 24Vout 83mA 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 VDC 18 VDC 24 VDC 83 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 85 C - 40 C R2M
RECOM Power DC/DC Converters - SMD 2W 9-36Vin 05Vout 400mA 55In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 VDC 36 VDC 5 VDC 400 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 85 C - 40 C R2M
TRACO Power DC/DC Converters - SMD 18-36Vin 5Vout 200mA 1W Iso Reg SMT 795In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 18 V 36 V 5 V 200 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial + 90 C - 40 C TRN 1SM
TRACO Power DC/DC Converters - SMD 9-18Vin 12Vout 250mA 3W Iso Reg SMT 10In Stock
Min.: 1
Mult.: 1
: 10

Isolated 1 Output 3 W 9 V 18 V 12 V 250 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 8 mm Industrial + 85 C - 40 C TRN 3SM
TRACO Power DC/DC Converters - SMD 9-18Vin 24Vout 45mA 1W Iso Reg SMT 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 18 V 24 V 45 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial + 90 C - 40 C TRN 1SM
TRACO Power DC/DC Converters - SMD 36-75Vin 15Vout 70mA 1W Iso Reg SMT 2In Stock
Min.: 1
Mult.: 1
: 10

Isolated 1 Output 1 W 36 V 75 V 15 V 70 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial + 90 C - 40 C TRN 1SM
TRACO Power DC/DC Converters - SMD 36-75Vin 5Vout 200mA 1W Iso Reg SMT 50In Stock
80Expected 11/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 36 V 75 V 5 V 200 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial + 90 C - 40 C TRN 1SM
TRACO Power DC/DC Converters - SMD 4.5-13.2Vin 15Vout 200mA 3W Iso Reg SMT 2In Stock
Min.: 1
Mult.: 1
: 10

Isolated 1 Output 3 W 4.5 V 13.2 V 15 V 200 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial + 85 C - 40 C TRN 3SM
TRACO Power DC/DC Converters - SMD 4.5-13.2Vin 24Vout 125mA 3W Iso Reg SMT 5In Stock
Min.: 1
Mult.: 1
: 10

Isolated 1 Output 3 W 4.5 V 13.2 V 24 V 125 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 8 mm Industrial + 85 C - 40 C TRN 3SM
TRACO Power DC/DC Converters - SMD 4.5-13.2Vin+/-15V 3W +/-100mA Iso Reg SM 3In Stock
Min.: 1
Mult.: 1
: 10

Isolated 2 Output 3 W 4.5 V 13.2 V 15 V 100 mA - 15 V 100 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial + 85 C - 40 C TRN 3SM
TRACO Power DC/DC Converters - SMD 36-75Vin 3.3V 700mA 3W Iso Reg SMT 8In Stock
Min.: 1
Mult.: 1
: 10

Isolated 1 Output 3 W 36 V 75 V 3.3 V 700 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial + 85 C - 40 C TRN 3SM
TRACO Power DC/DC Converters - SMD 9-18Vin 3.3V 700mA 3W Iso Reg SMT 10In Stock
Min.: 1
Mult.: 1
: 10

Isolated 1 Output 3 W 9 V 18 V 3.3 V 700 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial + 85 C - 40 C TRN 3SM
Advanced Energy / Artesyn DC/DC Converters - SMD 3W 18 - 75Vin Dual +/-15V@0.1A 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 18 V 75 V 15 V 100 mA - 15 V 100 mA 1.5 kV SMD-7 24 mm 13.7 mm 8 mm Industrial + 85 C - 40 C ATA
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin 3.3Vout 700mA 346In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 VDC 18 VDC 3.3 VDC 700 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 71 C - 40 C R3M
RECOM Power DC/DC Converters - SMD 3W 9-36Vin 05Vout 600mA 88In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 VDC 36 VDC 5 VDC 600 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 71 C - 40 C R3M
RECOM Power DC/DC Converters - SMD 5W 9-36Vin +/-05Vout +/-500mA 53In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 9 VDC 36 VDC 5 VDC 500 mA - 5 VDC - 500 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 50 C - 40 C R5M