Bulk DC/DC Converters - SMD

Results: 564
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cosel DC/DC Converters - SMD 10W 5V 2A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 18 V 5 V 2 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 3.3V 2.6A SMD/SMT 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 18 V 36 V 3.3 V 2.6 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 4.5 V 9 V 5 V 300 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 3.3V 0.4A SMD/SMT 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.32 W 4.5 V 9 V 3.3 V 400 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 15V 0.1A SMD/SMT 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 18 V 36 V 15 V 100 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 3.3V 0.4A SMD/SMT 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.32 W 18 V 36 V 3.3 V 400 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 12V 0.13A SMD/SMT 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 36 V 76 V 12 V 130 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 5V 0.6A SMD/SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 9 V 5 V 600 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 12V 0.25A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 9 V 12 V 250 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 5V 0.6A SMD/SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 18 V 5 V 600 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 5V 0.6A SMD/SMT 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 36 V 5 V 600 mA 500 V 24.89 mm 16 mm 7.11 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 15V 0.2A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 36 V 15 V 200 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 3.3V 0.6A SMD/SMT 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.98 W 18 V 36 V 3.3 V 600 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 5V 1A SMD/SMT 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 4.5 V 9 V 5 V 1 A 500 V 33 mm 20.32 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 5V 1.2A SMD/SMT 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 36 V 5 V 1.2 A 500 V 33 mm 20.32 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 12V 0.5A SMD/SMT 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 36 V 12 V 500 mA 500 V 33 mm 20.32 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 12V 0.45A SMD/SMT 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 4.5 V 9 V 12 V 450 mA - 12 V 450 mA 500 V 40.2 mm 22 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 12/24V 0.65A SMD/SMT 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 4.5 V 9 V 12 V 65 mA - 12 V 65 mA 500 V 22.4 mm 13.2 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 15/30V 0.5A SMD/SMT 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 4.5 V 9 V 15 V 50 mA - 15 V 50 mA 500 V 22.4 mm 13.2 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 15V/30V 0.1A SMD/SMT 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 18 V 15 V 100 mA - 15 V 100 mA 500 V 25 mm 16.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 12V/24V 0.13A SMD/SMT 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 18 V 36 V 12 V 130 mA - 12 V 130 mA 500 V 25 mm 16.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 15V/30V 0.1A SMD/SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 36 V 15 V 100 mA - 15 V 100 mA 500 V 25 mm 16.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 15V/30V 0.2A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 4.5 V 9 V 15 V 200 mA - 15 V 200 mA 500 V 32.6 mm 19.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 15V/30V 0.2A SMD/SMT 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 18 V 15 V 200 mA 30 V 200 mA 500 V 32.6 mm 19.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 12V/24V 0.25A SMD/SMT 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 V 36 V 12 V 250 mA - 12 V 250 mA 500 V 32.6 mm 19.1 mm 7 mm Industrial + 85 C - 40 C SU