Bulk DC/DC Converters - SMD

Results: 564
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cosel DC/DC Converters - SMD 6W 15V/30V 0.2A SMD/SMT 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 V 36 V 15 V 200 mA - 15 V 200 mA 500 V 32.6 mm 19.1 mm 7 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10W 5V 2A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 18 V 5 V 2 A 500 V 38.1 mm 20.32 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 4.5 V 9 V 5 V 300 mA 500 V 20.32 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 12V 0.13A SMD/SMT 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 9 V 18 V 12 V 130 mA 500 V 20.32 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 12V 0.13A SMD/SMT 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 18 V 36 V 12 V 130 mA 500 V 20.32 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 3.3V 0.4A SMD/SMT 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.32 W 18 V 36 V 3.3 V 400 mA 500 V 20.32 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 5V 0.6A SMD/SMT 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 18 V 5 V 600 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 5V 0.6A SMD/SMT 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 36 V 5 V 600 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 5V 0.6A SMD/SMT 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 36 V 76 V 5 V 600 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.56W 9-18Vin +/-12Vout 0.065A SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 9 V 18 V 12 V 65 mA - 12 V 65 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 9-18Vin +/-15Vout 0.05A SMT 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 9 V 18 V 15 V 50 mA 30 V 50 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.56W 18-36Vin +/-12Vout 0.065A SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 18 V 36 V 12 V 65 mA - 12 V 65 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 18-36Vin +/-15Vout 0.05A SMT 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 18 V 36 V 15 V 50 mA - 15 V 50 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 4.5-9Vin +/-15Vout 0.1A SMT 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 9 V 15 V 100 mA - 15 V 100 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3.12W 9-18Vin +/-12Vout 0.13A TH 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 9 V 18 V 12 V 130 mA - 12 V 130 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 18-36Vin +/-15Vout 0.1A SMT 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 36 V 15 V 100 mA - 15 V 100 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 9-18Vin +/-12Vout 0.25A SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 18 V 12 V 250 mA 24 V 250 mA 500 V 31.6 mm 18.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 9-18Vin +/-15Vout 0.2A SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 18 V 15 V 200 mA - 15 V 200 mA 500 V 31.6 mm 18.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 18-36Vin +/-12Vout 0.25A SMT 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 V 36 V 12 V 250 mA - 12 V 250 mA 500 V 31.6 mm 18.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Power Integrations DC/DC Converters - SMD HV ISO DC/DC Scale-1 IGBT Driver 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 13.5 V 16.5 V 24.8 V 200 mA 6.5 kV 134 mm 47 mm 44.5 mm Industrial + 85 C - 40 C ISO
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 12V 0.8A, 10W 2In Stock
101On Order
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 4.5 V 9 V 12 V 800 mA 500 V 35.6 mm 22.6 mm 8.5 mm Industrial + 85 C - 40 C CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 3.3V 2.5A, 8.2W 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.2 W 9 V 18 V 3.3 V 2.5 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial + 85 C - 40 C CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output +/-12V 0.45A, 10.8W 31In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 9 V 18 V 12 V 450 mA - 12 V 450 mA 500 V 35.6 mm 22.6 mm 8.5 mm Industrial + 85 C - 40 C CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 3.3V 2.5A, 8.2W 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.2 W 18 V 36 V 3.3 V 2.5 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial + 85 C - 40 C CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output 5V 2A, 10W 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 36 V 75 V 5 V 2 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial + 85 C - 40 C CC10